X-NUCLEO-IKA01A1, Multifunctional Expansion Board based on operational amplifiers for STM32 Nucleo
Using Part
Vignette
1 / 3
Documents connexes
Pour les produits finaux
- Mobile Applications
Description
- X-NUCLEO-IKA01A1, Multifunctional Expansion Board based on operational amplifiers for STM32 Nucleo. It provides an affordable and easy-to-use solution for various use cases with your STM32 Nucleo board. The X-NUCLEO-IKA01A1 is compatible with the Arduino UNO R3 connector and supports the addition of other boards that can be stacked for enhanced applications with an STM32 Nucleo board. It can be used as an analog front-end by conditioning signals as actuator to drive LEDs or coils or in a comparator architecture
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TSZ124IPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R | Ajouter au panier | |
|
TSV734IPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R | Ajouter au panier | |
|
TSU104IPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Nanopower Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R | Ajouter au panier |