XRD9855EVAL, Evaluation System based on XRD9856 Image Digitizer
Using Part
Vignette
1 / 3
Pour les produits finaux
- CCTV Camera
- Digital Camcorder
- Digital Copier
- Digital Still Camera (DSC)
- Infrared Imaging
- Security Camera
- Video Conferencing
Description
- XRD9855EVAL, Evaluation System is a complete printed circuit test board designed to permit quick and accurate evaluation of XRD9856 CCD Image Digitizer. The XRD9856 is an analog to digital interface for CCD video cameras. The chip includes a correlated double sample & hold (CDS), a programmable gain amplifier (PGA) and a low power 10-bit analog to digital converter (ADC) with automatic offset calibration. The XRD9856 board is a four layer PCB with an optimized layout for 10-bit accurate conversions at greater than 18MHz sampling rates. The board contains the support circuitry for evaluation at 3V and 5V power supplies
Caractéristiques principales
-
Video Interface TypeLOAD|SCLK|SDI
Pièces en vedette (7)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AD847JRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube | Ajouter au panier | |
|
AD847JRZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | Ajouter au panier | |
|
AD847AQ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin CDIP Tube | Ajouter au panier | |
|
AD847JRZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | Ajouter au panier | |
|
AD847ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | Ajouter au panier | |
|
AD847JNZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP N Tube | Ajouter au panier | |
|
AD847ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | Ajouter au panier |