XUSPL4, PCIe FPGA Board based on Xilinx UltraScale Low-Profile PCIe Board with Dual QSFP and DDR4
Using Part
Vignette
1 / 2
Pour les produits finaux
- Acceleration
- Broadcast
- Networking
- Security
- SigInt
- Storage System
Description
- XUSPL4, PCIe FPGA Board is a low-profile PCIe x8 Card based on the Xilinx Virtex or Kintex UltraScale FPGA. The high-performance UltraScale devices provide increased system integration, reduced latency, and high band width for systems demanding massive data flow and packet processing. The board offers up to 32 GBytes of memory, sophisticated clocking and timing options, and two front panel QSFP cages, each supporting up to 100 Gbps (4×25 - including 100GbE. The XUSPL4 also incorporates a Board Management Controller (BMC) for advanced system monitoring, which greatly simplifies platform integration and management. All of these features combine to make the XUSPL4 ideal for a wide range of data center applications, including network processing and security, acceleration, storage, broadcast, and SigInt
Caractéristiques principales
-
Embedded System TypeFPGA
-
Family NameVirtex UltraScale|Kintex UltraScale