ZLE40003, Evaluation Board for the ZL40000 3/6 Channel DC to 2 GHz Power Splitter
Using Part
Vignette
1 / 2
Pour les produits finaux
- Basestation
- Digital Video Recorder
- Portable Instrumentation
- Satellite
- Signal Processing
- Smart Antenna System
- Tuner Module
Description
- ZLE40003, Evaluation Board for the ZL40000 is an ultra high linearity RF power divider. The device provides a 75 Ohm Input impedance to a broad band RF input Signal. The signal is buffered through an ultra high linearity 6dB Gain buffer. This is followed by a power divider which splits the buffered signal into 3 signals. One signal is passed through a 200 Ohm differential output driver. The other two signals are passed through two separate (0 to -40)dB AGC stages before output as two isolated independent differential signals