ZSTAR3, DRM103 Designer Reference Design Demo for Digital MMA7455L 3-Axes Accelerometer
Using Part
Vignette
1 / 10
Documents connexes
Pour les produits finaux
- Remote Control
- USB Applications
- Wireless Sensor
Description
- ZSTAR3, Wireless Sensing Triple Axis Reference Design Demo based on MMA7455L was designed as a new generation of the previous ZSTAR (RD3152MMA7260Q) demo. A 2.4 GHz Radio Frequency (RF) link is also used in this new demo and its based on the new solution modem and microcontroller in one package MC13213 family. It's used for connection between the sensor and PC, allowing visualization of key accelerometer applications as in the previous demo
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
NX2520SA-16.000000MHZ-W1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 120Ohm 2-Pin SMD | Ajouter au panier |