ZXSC310EV, Evaluation Board for ZXSC300 LED Driver designed for Red/Green LED High-Brightness Torch Solution
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Cellular Phone
- Digital Still Camera (DSC)
- Flashlight
- Personal Digital Assistant
- Smart Phone
Description
- ZXSC310EV, Evaluation Board for the ZXSC300 is a single or multi cell LED driver designed for LCD backlighting applications. The input voltage range of the device is between 0.8V and 8V. This means the ZXSC300 is compatible with single NiMH, NiCd or Alkaline cells, as well as multi-cell or LiIon batteries
Caractéristiques principales
-
Input Voltage3.3|5 V
-
Output Current0.02 A
-
Number of Derived Elements4
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ZXSC300E5TA | Diodes Incorporated | LED Drivers | LED Driver 1 Segment 4000uA Supply Current 5-Pin SOT-23 T/R | Ajouter au panier |