Learn more about the Microchip Curiosity HPC development board.
The Microchip Curiosity High Pin Count (HPC) development board is a cost-effective, fully integrated, 8-bit, flexible development platform suitable for first-time users, experienced makers, and anyone seeking a feature-rich rapid prototyping board. Featuring two sockets with support for 28 or 40 pin 8-bit PICÒ microcontrollers (MCUs), the Microchip Curiosity High Pin HPC also offers external connectors with unrivaled access to the Core Independent Peripherals (CIPs) and two MikrobusÔ headers for use with over 100 MikroElectronika ClickÔ add-on boards. In addition, a variety of connections are also available for sensors, wireless modules and other technologies with a large selection of available expansion boards that are compatible with this dev board. Learn more about the Microchip Curiosity HPC development board in this video.