N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Number of Terminals | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 72 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
RDI | Interruttore tattile | Varie | ||||||||||||||||||||||||||||||||||||
RTS-1214HLPR
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.18N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.18N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214HSMB
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214HSPR
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214HSPB
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214HHMB
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214HHPB
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214ESMB
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 1.57N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 1.57N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214ESPR
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 1.57N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 1.57N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214EHMB
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 2.55N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 2.55N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214EHPB
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 2.55N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 2.55N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214HLPB
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.18N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.18N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214ALMR
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.18N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.18N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214ASMB
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214AHMB
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214AHPR
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214AHPB
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214CLPB
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.18N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.18N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214DSPB
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214BHPR
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214ESPB
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 1.57N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 1.57N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214ALPB
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.18N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.18N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214CHMR
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214HHPR
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214ESMR
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 1.57N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 1.57N Thru-Hole | |||||||||||||||||||||||||||||||||||||
RTS-1214BLPR
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.18N Thru-Hole
|
|
RDI | Interruttore tattile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.18N Thru-Hole |