N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 215 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
United Chemi Con | Film del condensatore | Varie | |||||||||||||||||||||||||||||||||||||||||||
DTDA2A224K
Cap Film 0.22uF 100V PET 10% (7.5 X 6.7 X 10mm) Radial Stacked 5mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 0.22uF 100V PET 10% (7.5 X 6.7 X 10mm) Radial Stacked 5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDD2A225K
Cap Film 2.2uF 100V PET 10% (17.5 X 9.6 X 12.5mm) Radial Stacked 15mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 2.2uF 100V PET 10% (17.5 X 9.6 X 12.5mm) Radial Stacked 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDA2C104K
Cap Film 0.1uF 160V PET 10% (7.5 X 6 X 10mm) Radial Stacked 5mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 0.1uF 160V PET 10% (7.5 X 6 X 10mm) Radial Stacked 5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDD1J335K
Cap Film 3.3uF 63V PET 10% (17.5 X 8.7 X 12.5mm) Radial Stacked 15mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 3.3uF 63V PET 10% (17.5 X 8.7 X 12.5mm) Radial Stacked 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDB2E153K
Cap Film 0.015uF 250V PET 10% (10.5 X 5 X 7mm) Radial Stacked 7.5mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 0.015uF 250V PET 10% (10.5 X 5 X 7mm) Radial Stacked 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDA2C223K
Cap Film 0.022uF 160V PET 10% (7.5 X 4.1 X 5mm) Radial Stacked 5mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 0.022uF 160V PET 10% (7.5 X 4.1 X 5mm) Radial Stacked 5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDE1J565K
Cap Film 5.6uF 63V PET 10% (25 X 9 X 12.5mm) Radial Stacked 22.5mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 5.6uF 63V PET 10% (25 X 9 X 12.5mm) Radial Stacked 22.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDE2C335K
Cap Film 3.3uF 160V PET 10% (25 X 9.5 X 20mm) Radial Stacked 22.5mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 3.3uF 160V PET 10% (25 X 9.5 X 20mm) Radial Stacked 22.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDA1J154K
Cap Film 0.15uF 63V PET 10% (7.5 X 5.2 X 7mm) Radial Stacked 5mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 0.15uF 63V PET 10% (7.5 X 5.2 X 7mm) Radial Stacked 5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDE1H156K
Cap Film 15uF 50V PET 10% (25 X 11.2 X 20mm) Radial Stacked 22.5mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 15uF 50V PET 10% (25 X 11.2 X 20mm) Radial Stacked 22.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDB2E104K
Cap Film 0.1uF 250V PET 10% (10.5 X 5.5 X 10mm) Radial Stacked 7.5mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 0.1uF 250V PET 10% (10.5 X 5.5 X 10mm) Radial Stacked 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDD2E105K
Cap Film 1uF 250V PET 10% (17.5 X 7.8 X 20mm) Radial Stacked 15mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 1uF 250V PET 10% (17.5 X 7.8 X 20mm) Radial Stacked 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDA2E683K
Cap Film 0.068uF 250V PET 10% (7.5 X 6.2 X 10mm) Radial Stacked 5mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 0.068uF 250V PET 10% (7.5 X 6.2 X 10mm) Radial Stacked 5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDC1J105K
Cap Film 1uF 63V PET 10% (12.5 X 6.8 X 10mm) Radial Stacked 10mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 1uF 63V PET 10% (12.5 X 6.8 X 10mm) Radial Stacked 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDC2G154K
Cap Film 0.15uF 400V PET 10% (12.5 X 10.1 X 15mm) Radial Stacked 10mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 0.15uF 400V PET 10% (12.5 X 10.1 X 15mm) Radial Stacked 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDB1J684K
Cap Film 0.68uF 63V PET 10% (10.5 X 6.7 X 10mm) Radial Stacked 7.5mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 0.68uF 63V PET 10% (10.5 X 6.7 X 10mm) Radial Stacked 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDD2G154K
Cap Film 0.15uF 400V PET 10% (17.5 X 7.5 X 12.5mm) Radial Stacked 15mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 0.15uF 400V PET 10% (17.5 X 7.5 X 12.5mm) Radial Stacked 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDD2G334K
Cap Film 0.33uF 400V PET 10% (17.5 X 11.3 X 15mm) Radial Stacked 15mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 0.33uF 400V PET 10% (17.5 X 11.3 X 15mm) Radial Stacked 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDE2G105K
Cap Film 1uF 400V PET 10% (25 X 14.1 X 20mm) Radial Stacked 22.5mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 1uF 400V PET 10% (25 X 14.1 X 20mm) Radial Stacked 22.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDE2E684K
Cap Film 0.68uF 250V PET 10% (25 X 6.3 X 12.5mm) Radial Stacked 22.5mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 0.68uF 250V PET 10% (25 X 6.3 X 12.5mm) Radial Stacked 22.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDD2E904K
Cap Film 0.9uF 250V PET 10% (17.5 X 7.3 X 20mm) Radial Stacked 15mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 0.9uF 250V PET 10% (17.5 X 7.3 X 20mm) Radial Stacked 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDB1H684K
Cap Film 0.68uF 50V PET 10% (10.5 X 5.2 X 10mm) Radial Stacked 7.5mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 0.68uF 50V PET 10% (10.5 X 5.2 X 10mm) Radial Stacked 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDB1J225K
Cap Film 2.2uF 63V PET 10% (10.5 X 10.1 X 15mm) Radial Stacked 7.5mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 2.2uF 63V PET 10% (10.5 X 10.1 X 15mm) Radial Stacked 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDB2A474K
Cap Film 0.47uF 100V PET 10% (10.5 X 7.5 X 10mm) Radial Stacked 7.5mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 0.47uF 100V PET 10% (10.5 X 7.5 X 10mm) Radial Stacked 7.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
DTDC2A155K
Cap Film 1.5uF 100V PET 10% (12.5 X 9.5 X 15mm) Radial Stacked 10mm 105°C
|
|
United Chemi Con | Film del condensatore | Cap Film 1.5uF 100V PET 10% (12.5 X 9.5 X 15mm) Radial Stacked 10mm 105°C |