N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 44 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
Nichicon | Film del condensatore | Varie | |||||||||||||||||||||||||||||||||||||||||||
QXR2E103KTP7FL
Cap Film 0.01uF 250VAC PET 10% (15 X 4.8 X 9.4mm) Radial 12.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.01uF 250VAC PET 10% (15 X 4.8 X 9.4mm) Radial 12.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2B105KTP7FT
Cap Film 1uF 125VAC PET 10% (25 X 8.7 X 17.6mm) Radial 22.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 1uF 125VAC PET 10% (25 X 8.7 X 17.6mm) Radial 22.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2E153KTPT
Cap Film 0.015uF 250VAC PET 10% (15 X 5.5 X 10mm) Radial 12.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.015uF 250VAC PET 10% (15 X 5.5 X 10mm) Radial 12.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2E683KTP7FP
Cap Film 0.068uF 250VAC PET 10% (20 X 6.7 X 13.5mm) Radial 17.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.068uF 250VAC PET 10% (20 X 6.7 X 13.5mm) Radial 17.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2B224KTPT
Cap Film 0.22uF 125VAC PET 10% (18 X 5.9 X 13.2mm) Radial 15mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.22uF 125VAC PET 10% (18 X 5.9 X 13.2mm) Radial 15mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2E154KTP7FT
Cap Film 0.15uF 250VAC PET 10% (25.5 X 8 X 15.3mm) Radial 22.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.15uF 250VAC PET 10% (25.5 X 8 X 15.3mm) Radial 22.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2B224KTP7FM
Cap Film 0.22uF 125VAC PET 10% (18 X 5.9 X 13.2mm) Radial 15mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.22uF 125VAC PET 10% (18 X 5.9 X 13.2mm) Radial 15mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2B104KTP7FJ
Cap Film 0.1uF 125VAC PET 10% (13 X 6.1 X 11.7mm) Radial 10mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.1uF 125VAC PET 10% (13 X 6.1 X 11.7mm) Radial 10mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2B334KTPT
Cap Film 0.33uF 125VAC PET 10% (18 X 7.6 X 13.3mm) Radial 15mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.33uF 125VAC PET 10% (18 X 7.6 X 13.3mm) Radial 15mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2B104KTPT
Cap Film 0.1uF 125VAC PET 10% (13 X 6.1 X 11.7mm) Radial 10mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.1uF 125VAC PET 10% (13 X 6.1 X 11.7mm) Radial 10mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2B473KTP7FJ
Cap Film 0.047uF 125VAC PET 10% (13 X 4.7 X 9.8mm) Radial 10mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.047uF 125VAC PET 10% (13 X 4.7 X 9.8mm) Radial 10mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2E473KTP7FP
Cap Film 0.047uF 250VAC PET 10% (20 X 6.2 X 11.5mm) Radial 17.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.047uF 250VAC PET 10% (20 X 6.2 X 11.5mm) Radial 17.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2B333KTPT
Cap Film 0.033uF 125VAC PET 10% (10.5 X 4.9 X 9.1mm) Radial 7.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.033uF 125VAC PET 10% (10.5 X 4.9 X 9.1mm) Radial 7.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2B684KTP7FT
Cap Film 0.68uF 125VAC PET 10% (25 X 7.2 X 16.1mm) Radial 22.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.68uF 125VAC PET 10% (25 X 7.2 X 16.1mm) Radial 22.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2E683KTPT
Cap Film 0.068uF 250VAC PET 10% (20 X 6.7 X 13.5mm) Radial 17.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.068uF 250VAC PET 10% (20 X 6.7 X 13.5mm) Radial 17.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2E474KTPT
Cap Film 0.47uF 250VAC PET 10% (30.5 X 11.3 X 20.2mm) Radial 27.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.47uF 250VAC PET 10% (30.5 X 11.3 X 20.2mm) Radial 27.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2B154KTP7FM
Cap Film 0.15uF 125VAC PET 10% (18 X 5.1 X 12.4mm) Radial 15mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.15uF 125VAC PET 10% (18 X 5.1 X 12.4mm) Radial 15mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2B683KTPT
Cap Film 0.068uF 125VAC PET 10% (13 X 5.4 X 10.5mm) Radial 10mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.068uF 125VAC PET 10% (13 X 5.4 X 10.5mm) Radial 10mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2B473KTPT
Cap Film 0.047uF 125VAC PET 10% (13 X 4.7 X 9.8mm) Radial 10mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.047uF 125VAC PET 10% (13 X 4.7 X 9.8mm) Radial 10mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2B154KTPT
Cap Film 0.15uF 125VAC PET 10% (18 X 5.1 X 12.4mm) Radial 15mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.15uF 125VAC PET 10% (18 X 5.1 X 12.4mm) Radial 15mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2E223KTPT
Cap Film 0.022uF 250VAC PET 10% (15 X 6.3 X 10.8mm) Radial 12.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.022uF 250VAC PET 10% (15 X 6.3 X 10.8mm) Radial 12.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2B223KTP7FG
Cap Film 0.022uF 125VAC PET 10% (10.5 X 4.3 X 8.4mm) Radial 7.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.022uF 125VAC PET 10% (10.5 X 4.3 X 8.4mm) Radial 7.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2E103KTPT
Cap Film 0.01uF 250VAC PET 10% (15 X 4.8 X 9.4mm) Radial 12.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.01uF 250VAC PET 10% (15 X 4.8 X 9.4mm) Radial 12.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2E334KTPT
Cap Film 0.33uF 250VAC PET 10% (25.5 X 10.9 X 19.8mm) Radial 22.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.33uF 250VAC PET 10% (25.5 X 10.9 X 19.8mm) Radial 22.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QXR2E334KTP7FT
Cap Film 0.33uF 250VAC PET 10% (25.5 X 10.9 X 19.8mm) Radial 22.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.33uF 250VAC PET 10% (25.5 X 10.9 X 19.8mm) Radial 22.5mm 85°C |