N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 482 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
Nichicon | Film del condensatore | Varie | |||||||||||||||||||||||||||||||||||||||||||
QXF2G155JT
Cap 1.5uF 400VDC/160VAC PLYE 5% 31.5 X 24.9 X 14.9mm RDL 27.5mm
|
|
Nichicon | Film del condensatore | Cap 1.5uF 400VDC/160VAC PLYE 5% 31.5 X 24.9 X 14.9mm RDL 27.5mm | ||||||||||||||||||||||||||||||||||||||||||||
QXF2G154KT
Cap 0.15uF 400VDC/160VAC PLYE 10% 21 X 13.3 X 8.6mm RDL 17.5mm
|
|
Nichicon | Film del condensatore | Cap 0.15uF 400VDC/160VAC PLYE 10% 21 X 13.3 X 8.6mm RDL 17.5mm | ||||||||||||||||||||||||||||||||||||||||||||
QXF2K683KR
Cap 0.068uF 800VDC/250VAC PLYP 10% 21 X 14.9 X 8.7mm RDL 17.5mm
|
|
Nichicon | Film del condensatore | Cap 0.068uF 800VDC/250VAC PLYP 10% 21 X 14.9 X 8.7mm RDL 17.5mm | ||||||||||||||||||||||||||||||||||||||||||||
QXF2J153KT
Cap 0.015uF 630VDC/200VAC PLYE 10% 16 X 10.1 X 6.1mm RDL 12.5mm
|
|
Nichicon | Film del condensatore | Cap 0.015uF 630VDC/200VAC PLYE 10% 16 X 10.1 X 6.1mm RDL 12.5mm | ||||||||||||||||||||||||||||||||||||||||||||
QXF2K683KT
Cap 0.068uF 800VDC/250VAC PLYE 10% 21 X 14.9 X 8.7mm RDL 17.5mm
|
|
Nichicon | Film del condensatore | Cap 0.068uF 800VDC/250VAC PLYE 10% 21 X 14.9 X 8.7mm RDL 17.5mm | ||||||||||||||||||||||||||||||||||||||||||||
QXF2E155JR
Cap 1.5uF 250VDC/125VAC PLYP 5% 26.5 X 20.2 X 11.8mm RDL 22.5mm
|
|
Nichicon | Film del condensatore | Cap 1.5uF 250VDC/125VAC PLYP 5% 26.5 X 20.2 X 11.8mm RDL 22.5mm | ||||||||||||||||||||||||||||||||||||||||||||
QXF2E154KR
Cap 0.15uF 250VDC/125VAC PLYP 10% 16 X 11.8 X 7.7mm RDL 12.5mm
|
|
Nichicon | Film del condensatore | Cap 0.15uF 250VDC/125VAC PLYP 10% 16 X 11.8 X 7.7mm RDL 12.5mm | ||||||||||||||||||||||||||||||||||||||||||||
QXF2K473KRPT
Cap Film 0.047uF 800V PP 10% (21 X 7.5 X 13.8mm) Radial 17.5mm 105°C
|
|
Nichicon | Film del condensatore | Cap Film 0.047uF 800V PP 10% (21 X 7.5 X 13.8mm) Radial 17.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXF2E683JRPT
Cap Film 0.068uF 250V PP 5% (16 X 6.1 X 10.2mm) Radial 12.5mm 105°C
|
|
Nichicon | Film del condensatore | Cap Film 0.068uF 250V PP 5% (16 X 6.1 X 10.2mm) Radial 12.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXF2E474JRP7FP
Cap Film 0.47uF 250V PP 5% (21 X 9.4 X 14.1mm) Radial 17.5mm 105°C
|
|
Nichicon | Film del condensatore | Cap Film 0.47uF 250V PP 5% (21 X 9.4 X 14.1mm) Radial 17.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXF2J223JT
Cap 0.022uF 630VDC/200VAC PLYE 5% 16 X 10.8 X 6.8mm RDL 12.5mm
|
|
Nichicon | Film del condensatore | Cap 0.022uF 630VDC/200VAC PLYE 5% 16 X 10.8 X 6.8mm RDL 12.5mm | ||||||||||||||||||||||||||||||||||||||||||||
QXF2G155KS
Cap 1.5uF 400VDC/160VAC PLYPH 10% 31.5 X 24.9 X 14.9mm RDL 27.5mm
|
|
Nichicon | Film del condensatore | Cap 1.5uF 400VDC/160VAC PLYPH 10% 31.5 X 24.9 X 14.9mm RDL 27.5mm | ||||||||||||||||||||||||||||||||||||||||||||
QXF2K154KR
Cap 0.15uF 800VDC/250VAC PLYP 10% 26.5 X 18 X 9.6mm RDL 22.5mm
|
|
Nichicon | Film del condensatore | Cap 0.15uF 800VDC/250VAC PLYP 10% 26.5 X 18 X 9.6mm RDL 22.5mm | ||||||||||||||||||||||||||||||||||||||||||||
QXF2K223KRPT
Cap Film 0.022uF 800V PP 10% (16 X 8 X 12.1mm) Radial 12.5mm 105°C
|
|
Nichicon | Film del condensatore | Cap Film 0.022uF 800V PP 10% (16 X 8 X 12.1mm) Radial 12.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXF2J153JRP7FL
Cap Film 0.015uF 630V PP 5% (16 X 6.1 X 10.1mm) Radial 12.5mm 105°C
|
|
Nichicon | Film del condensatore | Cap Film 0.015uF 630V PP 5% (16 X 6.1 X 10.1mm) Radial 12.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXF2E225JR
Cap 2.2uF 250VDC/125VAC PLYP 5% 31.5 X 20.9 X 12.6mm RDL 27.5mm
|
|
Nichicon | Film del condensatore | Cap 2.2uF 250VDC/125VAC PLYP 5% 31.5 X 20.9 X 12.6mm RDL 27.5mm | ||||||||||||||||||||||||||||||||||||||||||||
QXF2E224KR
Cap 0.22uF 250VDC/125VAC PLYP 10% 21 X 11.4 X 7.4mm RDL 17.5mm
|
|
Nichicon | Film del condensatore | Cap 0.22uF 250VDC/125VAC PLYP 10% 21 X 11.4 X 7.4mm RDL 17.5mm | ||||||||||||||||||||||||||||||||||||||||||||
QXF2E105KRPT
Cap Film 1uF 250V PP 10% (26.5 X 9.9 X 18.2mm) Radial 22.5mm 105°C
|
|
Nichicon | Film del condensatore | Cap Film 1uF 250V PP 10% (26.5 X 9.9 X 18.2mm) Radial 22.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
QXF2J223JS
Cap 0.022uF 630VDC/200VAC PLYPH 5% 16 X 10.8 X 6.8mm RDL 12.5mm
|
|
Nichicon | Film del condensatore | Cap 0.022uF 630VDC/200VAC PLYPH 5% 16 X 10.8 X 6.8mm RDL 12.5mm | ||||||||||||||||||||||||||||||||||||||||||||
QXF2K224KS
Cap 0.22uF 800VDC/250VAC 10% 26.5 X 19.8 X 11.5mm RDL 22.5mm
|
|
Nichicon | Film del condensatore | Cap 0.22uF 800VDC/250VAC 10% 26.5 X 19.8 X 11.5mm RDL 22.5mm | ||||||||||||||||||||||||||||||||||||||||||||
QXF2K104JR
Cap 0.1uF 800VDC/250VAC PLYP 5% 21 X 17.5 X 9.6mm RDL 17.5mm
|
|
Nichicon | Film del condensatore | Cap 0.1uF 800VDC/250VAC PLYP 5% 21 X 17.5 X 9.6mm RDL 17.5mm | ||||||||||||||||||||||||||||||||||||||||||||
QXF2E225KS
Cap 2.2uF 250VDC/125VAC PLYPH 10% 31.5 X 20.9 X 12.6mm RDL 27.5mm
|
|
Nichicon | Film del condensatore | Cap 2.2uF 250VDC/125VAC PLYPH 10% 31.5 X 20.9 X 12.6mm RDL 27.5mm | ||||||||||||||||||||||||||||||||||||||||||||
QXF2G155JR
Cap 1.5uF 400VDC/160VAC PLYP 5% 31.5 X 24.9 X 14.9mm RDL 27.5mm
|
|
Nichicon | Film del condensatore | Cap 1.5uF 400VDC/160VAC PLYP 5% 31.5 X 24.9 X 14.9mm RDL 27.5mm | ||||||||||||||||||||||||||||||||||||||||||||
QXF2G681KR
Cap 0.068uF 400VDC/160VAC PLYP 10% 16 X 12.3 X 8.2mm RDL 12.5mm
|
|
Nichicon | Film del condensatore | Cap 0.068uF 400VDC/160VAC PLYP 10% 16 X 12.3 X 8.2mm RDL 12.5mm | ||||||||||||||||||||||||||||||||||||||||||||
QXF2G104JR
Cap 0.1uF 400VDC/160VAC PLYP 5% 21 X 11.7 X 7.6mm RDL 17.5mm
|
|
Nichicon | Film del condensatore | Cap 0.1uF 400VDC/160VAC PLYP 5% 21 X 11.7 X 7.6mm RDL 17.5mm |