N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Termination Style | Seal Description | Maximum Operating Temperature - (°C) | Dielectric Strength | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Number of Terminals | Body Orientation | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 2 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
ALPS Electric | Interruttore tattile | Varie | 500 | 1.5 | 6.4 | 6.5 | PC Pins | Button | 1.6 | Yes | 4 | Through Hole | NRND | 6 | Straight | Tape and Reel | 200000 | |||||||||||||||||||||
SKRVAAE010
Switch Tactile Button PC Pins 0.05A 12VDC 2.4N Thru-Hole T/R
|
|
ALPS Electric | Interruttore tattile | Switch Tactile Button PC Pins 0.05A 12VDC 2.4N Thru-Hole T/R | 500 | 1.5 | 6.4 | 6.5 | PC Pins | Button | 1.6 | Yes | 4 | Through Hole | NRND | 6 | Straight | Tape and Reel | 200000 | ||||||||||||||||||||||
SKRVABE010
Switch Tactile Button PC Pins 0.05A 12VDC 4.8N Thru-Hole T/R
|
|
ALPS Electric | Interruttore tattile | Switch Tactile Button PC Pins 0.05A 12VDC 4.8N Thru-Hole T/R | 500 | 1.5 | 6.4 | 6.5 | PC Pins | Button | 1.6 | Yes | 4 | Through Hole | NRND | 6 | Straight | Tape and Reel | 200000 |