N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Gender | Contact Material | Number of Contacts | Operating Temperature - (°C) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Number of Terminals | Type | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 3 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
CONEC | Connettore circolare | Varie | ||||||||||||||||||||||||||||||||
43K1A361
MALE SOCKET M12X1 WITH WIRES,FRONTMOUNTING, REPOSITION, HT, PG9
|
|
CONEC | Connettore circolare | MALE SOCKET M12X1 WITH WIRES,FRONTMOUNTING, REPOSITION, HT, PG9 | |||||||||||||||||||||||||||||||||
43-01114
Male Socket M12X1 With Wires, Brass, Nickel, Gold Plated
|
|
CONEC | Connettore circolare | Male Socket M12X1 With Wires, Brass, Nickel, Gold Plated | |||||||||||||||||||||||||||||||||
43-01115
Male Socket M12X1 With Wires, Brass, Nickel, Gold Plated
|
|
CONEC | Connettore circolare | Male Socket M12X1 With Wires, Brass, Nickel, Gold Plated |