N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 34 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
Rubycon | Film del condensatore | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | ||||||||||||||||||||||
100F2D471J
Cap Film 470pF 100V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 470pF 100V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
100F2D823J
Cap Film 0.082uF 100V PET 5% (9.5 X 6 X 13mm) Radial 7.5mm 105°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.082uF 100V PET 5% (9.5 X 6 X 13mm) Radial 7.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
100F2D562J
Cap Film 0.0056uF 100V PET 5% (6 X 3.5 X 7.5mm) Radial 3.5mm 105°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.0056uF 100V PET 5% (6 X 3.5 X 7.5mm) Radial 3.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
100F2D682J
Cap Film 0.0068uF 100V PET 5% (6.5 X 3 X 9.5mm) Radial 5mm 105°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.0068uF 100V PET 5% (6.5 X 3 X 9.5mm) Radial 5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
100F2D182J
Cap Film 0.0018uF 100V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.0018uF 100V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
100F2D103KTV
Cap Film 0.01uF 100V PET 10% (7 X 4 X 10mm) Radial 5mm 105°C Ammo
|
|
Rubycon | Film del condensatore | Cap Film 0.01uF 100V PET 10% (7 X 4 X 10mm) Radial 5mm 105°C Ammo | 10 | PET | -10 | 11(Max) | 100VDC | Non Polar | 100 | Straight | 5 | 7(Max) | 4(Max) | Radial | 10% | 0.01uF | Yes | 10(Max) | Through Hole | LTB | 7 X 4 X 10 | Ammo | 0.5 | |||||||||||||||||||||||
100F2D273J
Cap Film 0.027uF 100V PET 5% (8 X 4 X 12mm) Radial 5mm 105°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.027uF 100V PET 5% (8 X 4 X 12mm) Radial 5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
100F2D223J
Cap Film 0.022uF 100V PET 5% (8 X 4 X 12mm) Radial 5mm 105°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.022uF 100V PET 5% (8 X 4 X 12mm) Radial 5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
100F2D472J
Cap Film 0.0047uF 100V PET 5% (6 X 3.5 X 7.5mm) Radial 3.5mm 105°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.0047uF 100V PET 5% (6 X 3.5 X 7.5mm) Radial 3.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
100F2D392J
Cap Film 0.0039uF 100V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.0039uF 100V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
100F2D223K
Polyester Film Capacitors
|
|
Rubycon | Film del condensatore | Polyester Film Capacitors | ||||||||||||||||||||||||||||||||||||||||||||
100F2D222K
Polyester Film Capacitors
|
|
Rubycon | Film del condensatore | Polyester Film Capacitors | ||||||||||||||||||||||||||||||||||||||||||||
100F2D222J
Cap Film 0.0022uF 100V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.0022uF 100V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
100F2D332J
Cap Film 0.0033uF 100V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.0033uF 100V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
100F2D103J
Cap Film 0.01uF 100V PET 5% (7 X 4 X 10mm) Radial 5mm 105°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.01uF 100V PET 5% (7 X 4 X 10mm) Radial 5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
100F2D123J
Cap Film 0.012uF 100V PET 5% (7.5 X 4 X 10mm) Radial 5mm 105°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.012uF 100V PET 5% (7.5 X 4 X 10mm) Radial 5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
100F2D122J
Cap Film 0.0012uF 100V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.0012uF 100V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
100F2D102J
Cap Film 0.001uF 100V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.001uF 100V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
100F2D124K
Cap Film 0.12uF 100V PET 10% (10.5 X 6 X 15mm) Radial 7.5mm 105°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.12uF 100V PET 10% (10.5 X 6 X 15mm) Radial 7.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
100F2D563J
Cap Film 0.056uF 100V PET 5% (9 X 5.5 X 13mm) Radial 5mm 105°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.056uF 100V PET 5% (9 X 5.5 X 13mm) Radial 5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
100F2D821J
Cap Film 820pF 100V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 820pF 100V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
100F2D333J
Cap Film 0.033uF 100V PET 5% (8.5 X 4 X 12.5mm) Radial 5mm 105°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.033uF 100V PET 5% (8.5 X 4 X 12.5mm) Radial 5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
100F2D681J
Cap Film 680pF 100V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 680pF 100V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
100F2D473J
Cap Film 0.047uF 100V PET 5% (9 X 4.5 X 12.5mm) Radial 5mm 105°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.047uF 100V PET 5% (9 X 4.5 X 12.5mm) Radial 5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
100F2D272J
Cap Film 0.0027uF 100V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.0027uF 100V PET 5% (6 X 3 X 7.5mm) Radial 3.5mm 105°C Bulk |