N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Shrouded | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Diameter Tolerance - (mm) | Keyed | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Material | Number of Contacts | Operating Temperature - (°C) | Mounting Styles | Terminal Pitch - (mm) | VITA Standard | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Number of Terminals | Type | Mating Length - (mm) | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 1 prodotto: Visualizza
|
Visualizza schede tecniche |
Varie
|
Connect One Semiconductors | Potenza del connettore | Ilan Serial-To-Lan Internet Protocol Converter For 10Baset Ethernet Lans, Includes Enclosure With I chip Lan, Leds, Db-9 Connector, Rj-45 Connector,... | ||||||||||||||||||||||||||||||||||||||
iL890-10-110/220
Ilan Serial-To-Lan Internet Protocol Converter For 10Baset Ethernet Lans, Includes Enclosure With I chip Lan, Leds, Db-9 Connector, Rj-45 Connector,...
|
|
Connect One Semiconductors | Potenza del connettore | Ilan Serial-To-Lan Internet Protocol Converter For 10Baset Ethernet Lans, Includes Enclosure With I chip Lan, Leds, Db-9 Connector, Rj-45 Connector,... |