N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Noise Level - (dB) | Category | Maximum Airflow - (CFM) | Shape | Bearings | Housing Material | Nominal Speed - (r/min) | Maximum Locked Rotor Current - (A) | Special Features | Product Diameter (Metric) - (mm) | Product Length (Metric) - (mm) | Line Current - (A) | Voltage Rating - (V) | Product Depth (Metric) - (mm) | Protection | Blade Material | Fan Rotation | Mounting Hole Spacing (Metric) - (mm) | Product Weight - (g) | Termination Style | Maximum Operating Temperature - (°C) | Maximum Storage Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Power Rating - (W) | Mounting | Size (Metric) - (mm) | Life Cycle | Type | Product Height (Metric) - (mm) | IP Rating | Minimum Storage Temperature - (°C) | Packaging | Operating Input Voltage Range - (V) | Maximum Pressure | Temperature Grade | Operating Frequency - (Hz) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 1 prodotto: Visualizza
|
Visualizza schede tecniche |
Varie
|
ADDA | Compressori e ventole | DC Fan Ball Bearing 48V 0.13A 6.24W 3800RPM 93.5CFM 48.5dB Flange Mount | |||||||||||||||||||||||||||||||||||||
AD0948MB-F91DS(M)
DC Fan Ball Bearing 48V 0.13A 6.24W 3800RPM 93.5CFM 48.5dB Flange Mount
|
|
ADDA | Compressori e ventole | DC Fan Ball Bearing 48V 0.13A 6.24W 3800RPM 93.5CFM 48.5dB Flange Mount |