N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Impedance - (Ohm) | Speed Rating - (Gbps) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Tradename | Mating Cycle - (Cycles) | Row Spacing - (mm) | Contact Material | Number of Contacts | Operating Temperature - (°C) | Mounting Styles | Terminal Pitch - (mm) | VITA Standard | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Polarization Type | Type | Mating Length - (mm) | Contact Plating | Housing Color | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 2 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
Power Dynamics | Piastre connettori e prese PCB | Varie | |||||||||||||||||||||||||||||||||||
TRP-010
10 Position 2.54 mm Pitch Right Angle Connector
|
|
Power Dynamics | Piastre connettori e prese PCB | 10 Position 2.54 mm Pitch Right Angle Connector | ||||||||||||||||||||||||||||||||||||
TRP-003
RIGHT ANGLE , 2 THRU 20 POSITIONS 2.54MM PITCH HEADER
|
|
Power Dynamics | Piastre connettori e prese PCB | RIGHT ANGLE , 2 THRU 20 POSITIONS 2.54MM PITCH HEADER |