N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 100 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
Panasonic | Condensatore in alluminio polimerico | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | ||||||||||||||||
EEFUE0E221XR
Cap Aluminum Polymer 220uF 2.5VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.01 Ohm 3500mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 220uF 2.5VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.01 Ohm 3500mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||
EEFCD0D221R
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||
EEFCD0D181R
Cap Aluminum Polymer 180uF 2VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 180uF 2VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||
EEFUE0D331XR
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.01 Ohm 3500mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.01 Ohm 3500mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||
EEFCD0D101R
Cap Aluminum Polymer 100uF 2VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 100uF 2VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C T/R | 20 | Low | 0.018 | SP-Cap | -20 | 2500 | 2VDC | Polar | 2 | 7.3 | 4.3 | Flat | 20% | 6 | 100uF | Yes | 1.8 | Surface Mount | 20@2Min | Obsolete | 2 | 7.3 X 4.3 X 1.8 | Polymer | 1000 | Tape and Reel | CD | |||||||||||||||||
EEFUE0E331LR
Cap Aluminum Polymer 330uF 2.5VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.007 Ohm 3700mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 330uF 2.5VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.007 Ohm 3700mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||
EEFUD0E221LR
Cap Aluminum Polymer 220uF 2.5VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 220uF 2.5VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||
EEFCD0J330R
Cap Aluminum Polymer 33uF 6.3VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.028 Ohm 2000mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 33uF 6.3VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.028 Ohm 2000mA 1000h 105°C T/R | 20 | Low | 0.028 | SP-Cap | -20 | 2000 | 6.3VDC | Polar | 6.3 | 7.3 | 4.3 | Flat | 20% | 6 | 33uF | Yes | 1.8 | Surface Mount | 20.79@2Min | Obsolete | 2 | 7.3 X 4.3 X 1.8 | Polymer | 1000 | Tape and Reel | CD | |||||||||||||||||
EEFUD0G151R
Cap Aluminum Polymer 150uF 4VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 150uF 4VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C T/R | 20 | Low | 0.015 | SP-Cap | -20 | 3000 | 4VDC | Polar | 4 | 7.3 | 4.3 | Flat | 20% | 10 | 150uF | Yes | 2.8 | Surface Mount | 60@2Min | Obsolete | 2 | 7.3 X 4.3 X 2.8 | Polymer | 1000 | Tape and Reel | UD | |||||||||||||||||
EEFUD0D271ER
Cap Aluminum Polymer 270uF 2VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 270uF 2VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||
EEFUE0G271LR
Cap Aluminum Polymer 270uF 4VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.007 Ohm 3700mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 270uF 4VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.007 Ohm 3700mA 1000h 105°C T/R | 20 | Low | 0.007 | SP-Cap | -20 | 3700 | 4VDC | Polar | 4 | 7.3 | 4.3 | Flat | 20% | 10 | 270uF | Yes | 4.2 | Surface Mount | 108@2Min | Obsolete | 2 | 7.3 X 4.3 X 4.2 | Polymer | 1000 | Tape and Reel | UE | |||||||||||||||||
EEFUD0J151R
Cap Aluminum Polymer 150uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 150uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C T/R | 20 | Low | 0.018 | SP-Cap | -20 | 2500 | 6.3VDC | Polar | 6.3 | 7.3 | 4.3 | Flat | 20% | 10 | 150uF | Yes | 2.8 | Surface Mount | 37.8@2Min | Obsolete | 2 | 7.3 X 4.3 X 2.8 | Polymer | 1000 | Tape and Reel | UD | |||||||||||||||||
EEFUE0J221R
Cap Aluminum Polymer 220uF 6.3VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.015 Ohm 3000mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 220uF 6.3VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.015 Ohm 3000mA 1000h 105°C T/R | 20 | Low | 0.015 | SP-Cap | -20 | 3000 | 6.3VDC | Polar | 6.3 | 7.3 | 4.3 | Flat | 20% | 10 | 220uF | Yes | 4.2 | Surface Mount | 55.44@2Min | Obsolete | 2 | 7.3 X 4.3 X 4.2 | Polymer | 1000 | Tape and Reel | UE | |||||||||||||||||
EEFUE0D471LR
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.007 Ohm 3700mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.007 Ohm 3700mA 1000h 105°C T/R | 20 | Low | 0.007 | SP-Cap | -20 | 3700 | 2VDC | Polar | 2 | 7.3 | 4.3 | Flat | 20% | 10 | 470uF | Yes | 4.2 | Surface Mount | 94@2Min | Obsolete | 2 | 7.3 X 4.3 X 4.2 | Polymer | 1000 | Tape and Reel | UE | |||||||||||||||||
EEFCD0J680R
Cap Aluminum Polymer 68uF 6.3VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 68uF 6.3VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C T/R | 20 | Low | 0.018 | SP-Cap | -20 | 2500 | 6.3VDC | Polar | 6.3 | 7.3 | 4.3 | Flat | 20% | 6 | 68uF | Yes | 1.8 | Surface Mount | 42.84@2Min | Obsolete | 2 | 7.3 X 4.3 X 1.8 | Polymer | 1000 | Tape and Reel | CD | |||||||||||||||||
EEFCD0K8R2R
Cap Aluminum Polymer 8.2uF 8VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.055 Ohm 1400mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 8.2uF 8VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.055 Ohm 1400mA 1000h 105°C T/R | 20 | Low | 0.055 | SP-Cap | -20 | 1400 | 8VDC | Polar | 8 | 7.3 | 4.3 | Flat | 20% | 6 | 8.2uF | Yes | 1.8 | Surface Mount | 6.56@2Min | Obsolete | 2 | 7.3 X 4.3 X 1.8 | Polymer | 1000 | Tape and Reel | CD | |||||||||||||||||
EEF-UE1B680R
Cap Aluminum Polymer 68uF 12.5VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 68uF 12.5VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||
EEFCD0E151R
Cap Aluminum Polymer 150uF 2.5VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 150uF 2.5VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||
EEFCD0J470XR
Cap Aluminum Polymer 47uF 6.3VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.015 Ohm 2700mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 47uF 6.3VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.015 Ohm 2700mA 1000h 105°C T/R | 20 | Low | 0.015 | SP-Cap | -20 | 2700 | 6.3VDC | Polar | 6.3 | 7.3 | 4.3 | Flat | 20% | 6 | 47uF | Yes | 1.8 | Surface Mount | 29.61@2Min | Obsolete | 2 | 7.3 X 4.3 X 1.8 | Polymer | 1000 | Tape and Reel | CD | |||||||||||||||||
EEFUE0D391R
Cap Aluminum Polymer 390uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 390uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||
EEFUD0J101XR
Cap Aluminum Polymer 100uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.012 Ohm 3300mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 100uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.012 Ohm 3300mA 1000h 105°C T/R | 20 | Low | 0.012 | SP-Cap | -20 | 3300 | 6.3VDC | Polar | 6.3 | 7.3 | 4.3 | Flat | 20% | 10 | 100uF | Yes | 2.8 | Surface Mount | 63@2Min | Obsolete | 2 | 7.3 X 4.3 X 2.8 | Polymer | 1000 | Tape and Reel | UD | |||||||||||||||||
EEFCD0G820R
Cap Aluminum Polymer 82uF 4VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 82uF 4VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||
EEFUE0J151R
Cap Aluminum Polymer 150uF 6.3VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 150uF 6.3VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000h 105°C T/R | 20 | Low | 0.012 | SP-Cap | -20 | 3300 | 6.3VDC | Polar | 6.3 | 7.3 | 4.3 | Flat | 20% | 10 | 150uF | Yes | 4.2 | Surface Mount | 94.5@2Min | Obsolete | 2 | 7.3 X 4.3 X 4.2 | Polymer | 1000 | Tape and Reel | UE | |||||||||||||||||
EEFUD0E221R
Cap Aluminum Polymer 220uF 2.5VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 220uF 2.5VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||
EEFUE0E391LR
Cap Aluminum Polymer 390uF 2.5VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.007 Ohm 3700mA 1000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 390uF 2.5VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.007 Ohm 3700mA 1000h 105°C T/R |