N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Dielectric | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Number of Terminals | Life Cycle | Size - (mm) | Leakage Current - (uA) | Type | Packaging | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 49 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
Rubycon | Film del condensatore | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | ||||||||||||||||||||
121MPE333J
Cap Film 0.033uF 1250V PP 5%( 18 X 9.5 X 18mm) Radial 15mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.033uF 1250V PP 5%( 18 X 9.5 X 18mm) Radial 15mm 105°C | 5 | PP | High Voltage | -5 | 19(Max) | 1250VDC|400VAC | Non Polar | 1250 | Straight | 15 | 18(Max) | 9.5(Max) | Radial | 5% | 0.033uF | Yes | 18(Max) | Through Hole | 2 | Active | 18 X 9.5 X 18 | 0.8 | 400 | |||||||||||||||||||||
800MPE154J
Cap Film 0.15uF 800V PP 5%( 18.5 X 16.5 X 25.5mm) Radial 15mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.15uF 800V PP 5%( 18.5 X 16.5 X 25.5mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
161MPE562J
Cap Film 0.0056uF 1600V PP 5%( 18 X 8.5 X 17mm) Radial 15mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.0056uF 1600V PP 5%( 18 X 8.5 X 17mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
161MPE153J
Cap Film 0.015uF 1600V PP 5%( 18.5 X 12 X 22.5mm) Radial 15mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.015uF 1600V PP 5%( 18.5 X 12 X 22.5mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
161MPE393J
Cap Film 0.039uF 1600V PP 5%( 18.5 X 21 X 30mm) Radial 15mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.039uF 1600V PP 5%( 18.5 X 21 X 30mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
121MPE823J
Cap Film 0.082uF 1250V PP 5%( 18.5 X 14.5 X 23mm) Radial 15mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.082uF 1250V PP 5%( 18.5 X 14.5 X 23mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
121MPE393J
Cap Film 0.039uF 1250V PP 5%( 18 X 10 X 18.5mm) Radial 15mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.039uF 1250V PP 5%( 18 X 10 X 18.5mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
161MPE223J
Cap Film 0.022uF 1600V PP 5%( 18.5 X 15.5 X 25.5mm) Radial 15mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.022uF 1600V PP 5%( 18.5 X 15.5 X 25.5mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
161MPE683J
Cap Film 0.068uF 1600V PP 5%( 23.5 X 23.5 X 32.5mm) Radial 20mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.068uF 1600V PP 5%( 23.5 X 23.5 X 32.5mm) Radial 20mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
121MPE334J
Cap Film 0.33uF 1250V PP 5%( 23.5 X 25.5 X 34.5mm) Radial 20mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.33uF 1250V PP 5%( 23.5 X 25.5 X 34.5mm) Radial 20mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
121MPE124J
Cap Film 0.12uF 1250V PP 5%( 18.5 X 18 X 27mm) Radial 15mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.12uF 1250V PP 5%( 18.5 X 18 X 27mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
800MPE474J
Cap Film 0.47uF 800V PP 5%( 23.5 X 25 X 34mm) Radial 20mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.47uF 800V PP 5%( 23.5 X 25 X 34mm) Radial 20mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
800MPE473J
Cap Film 0.047uF 800V PP 5%( 18 X 9.5 X 16.5mm) Radial 15mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.047uF 800V PP 5%( 18 X 9.5 X 16.5mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
121MPE273J
Cap Film 0.027uF 1250V PP 5%( 18 X 9 X 16mm) Radial 15mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.027uF 1250V PP 5%( 18 X 9 X 16mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
800MPE223J
Cap Film 0.022uF 800V PP 5%( 18 X 7.5 X 13mm) Radial 15mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.022uF 800V PP 5%( 18 X 7.5 X 13mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
161MPE823J
Cap Film 0.082uF 1600V PP 5%( 23.5 X 25.5 X 34.5mm) Radial 20mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.082uF 1600V PP 5%( 23.5 X 25.5 X 34.5mm) Radial 20mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
800MPE274J
Cap Film 0.27uF 800V PP 5%( 18.5 X 22.5 X 31.5mm) Radial 15mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.27uF 800V PP 5%( 18.5 X 22.5 X 31.5mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
161MPE103J
Cap Film 0.01uF 1600V PP 5%( 18 X 10 X 18.5mm) Radial 15mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.01uF 1600V PP 5%( 18 X 10 X 18.5mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
121MPE154J
Cap Film 0.15uF 1250V PP 5%( 18.5 X 20 X 29mm) Radial 15mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.15uF 1250V PP 5%( 18.5 X 20 X 29mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
161MPE104J
Cap Film 0.1uF 1600V PP 5%( 23.5 X 28.5 X 37.5mm) Radial 20mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.1uF 1600V PP 5%( 23.5 X 28.5 X 37.5mm) Radial 20mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
800MPE334J
Cap Film 0.33uF 800V PP 5%( 23.5 X 21.5 X 30mm) Radial 20mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.33uF 800V PP 5%( 23.5 X 21.5 X 30mm) Radial 20mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
121MPE563J
Cap Film 0.056uF 1250V PP 5%( 18.5 X 12 X 20.5mm) Radial 15mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.056uF 1250V PP 5%( 18.5 X 12 X 20.5mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
800MPE104J
Cap Film 0.1uF 800V PP 5%( 18.5 X 13.5 X 22mm) Radial 15mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.1uF 800V PP 5%( 18.5 X 13.5 X 22mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
161MPE682J
Cap Film 0.0068uF 1600V PP 5%( 18 X 8.5 X 17mm) Radial 15mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.0068uF 1600V PP 5%( 18 X 8.5 X 17mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
800MPE224J
Cap Film 0.22uF 800V PP 5%( 18.5 X 20.5 X 29.5mm) Radial 15mm 105°C
|
|
Rubycon | Film del condensatore | Cap Film 0.22uF 800V PP 5%( 18.5 X 20.5 X 29.5mm) Radial 15mm 105°C |