N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 80 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
Harbour Industries | Memoria con pacchetto multi-chip | Varie | ||||||||||||||||||||||||||||
HP3E-XBFE0
Power Cable 22AWG Silver Coated Copper Black 600V
|
|
Harbour Industries | Memoria con pacchetto multi-chip | Power Cable 22AWG Silver Coated Copper Black 600V | |||||||||||||||||||||||||||||
HP3E-XBKE4
Hook-up Wire 14AWG Silver Plated Copper 600V
|
|
Harbour Industries | Memoria con pacchetto multi-chip | Hook-up Wire 14AWG Silver Plated Copper 600V | |||||||||||||||||||||||||||||
HP3E-XBKE5
Power Cable, One Conductor, 30AWG, Extruded Construction PTFE
|
|
Harbour Industries | Memoria con pacchetto multi-chip | Power Cable, One Conductor, 30AWG, Extruded Construction PTFE | |||||||||||||||||||||||||||||
HP3E-XBKE2
Power Cable, One Conductor, 30AWG, Extruded Construction PTFE
|
|
Harbour Industries | Memoria con pacchetto multi-chip | Power Cable, One Conductor, 30AWG, Extruded Construction PTFE | |||||||||||||||||||||||||||||
HP3E-XBKE0
Hook-up Wire 14AWG Silver Plated Copper 600V
|
|
Harbour Industries | Memoria con pacchetto multi-chip | Hook-up Wire 14AWG Silver Plated Copper 600V | |||||||||||||||||||||||||||||
HP 3E-XBGE7/9
Wire, 20AWG, 19/32, Ul1330/1199, Tef, Vio/Yel
|
|
Harbour Industries | Memoria con pacchetto multi-chip | Wire, 20AWG, 19/32, Ul1330/1199, Tef, Vio/Yel | |||||||||||||||||||||||||||||
HP 3E-XBGE1/4
Wire, 20AWG, 19/32, Ul1330/1199, Tef, Brn/Yel
|
|
Harbour Industries | Memoria con pacchetto multi-chip | Wire, 20AWG, 19/32, Ul1330/1199, Tef, Brn/Yel | |||||||||||||||||||||||||||||
HP3EE-XBKE9
Hook-up Wire 14AWG Silver Plated Copper 1000V
|
|
Harbour Industries | Memoria con pacchetto multi-chip | Hook-up Wire 14AWG Silver Plated Copper 1000V | |||||||||||||||||||||||||||||
HP3EE-XBJE0
Hook-up Wire 16AWG Silver Plated Copper 1000V
|
|
Harbour Industries | Memoria con pacchetto multi-chip | Hook-up Wire 16AWG Silver Plated Copper 1000V | |||||||||||||||||||||||||||||
HP3EE-XBKE0
Hook-up Wire 14AWG Silver Plated Copper 1000V
|
|
Harbour Industries | Memoria con pacchetto multi-chip | Hook-up Wire 14AWG Silver Plated Copper 1000V | |||||||||||||||||||||||||||||
HP3EE-XBFE6
Hook-up Wire 22AWG Silver Plated Copper 1000V
|
|
Harbour Industries | Memoria con pacchetto multi-chip | Hook-up Wire 22AWG Silver Plated Copper 1000V | |||||||||||||||||||||||||||||
HP3EE-XBHE2
Hook-up Wire 18AWG Silver Plated Copper 1000V
|
|
Harbour Industries | Memoria con pacchetto multi-chip | Hook-up Wire 18AWG Silver Plated Copper 1000V | |||||||||||||||||||||||||||||
HP3EE-XBFE0
Hook-up Wire 22AWG Silver Plated Copper 1000V
|
|
Harbour Industries | Memoria con pacchetto multi-chip | Hook-up Wire 22AWG Silver Plated Copper 1000V | |||||||||||||||||||||||||||||
HP3EE-XBFE2
Hook-up Wire 22AWG Silver Plated Copper 1000V
|
|
Harbour Industries | Memoria con pacchetto multi-chip | Hook-up Wire 22AWG Silver Plated Copper 1000V | |||||||||||||||||||||||||||||
HP3EE-XBME0
Hook-up Wire 10AWG Silver Plated Copper 1000V
|
|
Harbour Industries | Memoria con pacchetto multi-chip | Hook-up Wire 10AWG Silver Plated Copper 1000V | |||||||||||||||||||||||||||||
HP3EE-XBME2
Hook-up Wire 10AWG Silver Plated Copper 1000V
|
|
Harbour Industries | Memoria con pacchetto multi-chip | Hook-up Wire 10AWG Silver Plated Copper 1000V | |||||||||||||||||||||||||||||
HP3E-XBFE5
Power Cable 22AWG Silver Coated Copper Green 600V
|
|
Harbour Industries | Memoria con pacchetto multi-chip | Power Cable 22AWG Silver Coated Copper Green 600V | |||||||||||||||||||||||||||||
HP3-EXBEB0
Hook-up Wire 24AWG Silver Plated Copper 600V
|
|
Harbour Industries | Memoria con pacchetto multi-chip | Hook-up Wire 24AWG Silver Plated Copper 600V | |||||||||||||||||||||||||||||
HP3-EXBCE0
NEMA PTFE Dielectric Single Conductor Cable
|
|
Harbour Industries | Memoria con pacchetto multi-chip | NEMA PTFE Dielectric Single Conductor Cable | |||||||||||||||||||||||||||||
HP3-EXBCE2
NEMA PTFE Dielectric Single Conductor Cable
|
|
Harbour Industries | Memoria con pacchetto multi-chip | NEMA PTFE Dielectric Single Conductor Cable | |||||||||||||||||||||||||||||
HP3-ETXBEE2
Hook-up Wire 24AWG Silver Plated Copper 250V
|
|
Harbour Industries | Memoria con pacchetto multi-chip | Hook-up Wire 24AWG Silver Plated Copper 250V | |||||||||||||||||||||||||||||
HP3-ETXBGE9
Hook-up Wire 20AWG Silver Plated Copper 250V
|
|
Harbour Industries | Memoria con pacchetto multi-chip | Hook-up Wire 20AWG Silver Plated Copper 250V | |||||||||||||||||||||||||||||
HP3-ETXBCB9
Hook-up Wire 28AWG Silver Plated Copper 250V
|
|
Harbour Industries | Memoria con pacchetto multi-chip | Hook-up Wire 28AWG Silver Plated Copper 250V | |||||||||||||||||||||||||||||
HP3-ETXBEE9
Hook-up Wire 24AWG Silver Plated Copper 250V
|
|
Harbour Industries | Memoria con pacchetto multi-chip | Hook-up Wire 24AWG Silver Plated Copper 250V | |||||||||||||||||||||||||||||
HP3-EXBCA0
Hook-up Wire 28AWG Silver Plated Copper 600V
|
|
Harbour Industries | Memoria con pacchetto multi-chip | Hook-up Wire 28AWG Silver Plated Copper 600V |