N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 16 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
Panasonic | Condensatore in alluminio polimerico | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | ||||||||||||||
EEHAZSE102UB
Cap Aluminum Polymer Hybrid 1000uF 25VDC 20% (10 X 15.7mm) Radial 5mm 0.011 Ohm 4000mA 4000h 125°C Ammo
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer Hybrid 1000uF 25VDC 20% (10 X 15.7mm) Radial 5mm 0.011 Ohm 4000mA 4000h 125°C Ammo | |||||||||||||||||||||||||||||||||||||||||||
EEHAZSE681UB
Cap Aluminum Polymer Hybrid 680uF 25VDC 20% (10 X 11.7mm) Radial 5mm 0.014 Ohm 3500mA 4000h 125°C Ammo
|
Scorte
50
$4.69
Per unità
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer Hybrid 680uF 25VDC 20% (10 X 11.7mm) Radial 5mm 0.014 Ohm 3500mA 4000h 125°C Ammo | |||||||||||||||||||||||||||||||||||||||||||
EEHAZSH181UB
Cap Aluminum Polymer Hybrid 180uF 50VDC 20% (10 X 11.7mm) Radial 5mm 0.017 Ohm 3200mA 4000h 125°C Ammo
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer Hybrid 180uF 50VDC 20% (10 X 11.7mm) Radial 5mm 0.017 Ohm 3200mA 4000h 125°C Ammo | |||||||||||||||||||||||||||||||||||||||||||
EEHAZSE681UB
Cap Aluminum Polymer Hybrid 680uF 25VDC 20% (10 X 11.7mm) Radial 5mm 0.014 Ohm 3500mA 4000h 125°C Ammo
|
Scorte
1.000
Da $0.5183 a $0.6368
Per unità
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer Hybrid 680uF 25VDC 20% (10 X 11.7mm) Radial 5mm 0.014 Ohm 3500mA 4000h 125°C Ammo | 20 | Standard | 0.014 | -20 | 3500 | 25VDC | Polar | 25 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 14 | 680uF | 120 | Yes | 11.7 | Through Hole | 170@2Min | Active | 2 | 10 X 11.7 | Polymer Hybrid | 4000 | Ammo | 0.6 | 10 | |||||||||||||||
EEHAZSE102UB
Cap Aluminum Polymer Hybrid 1000uF 25VDC 20% (10 X 15.7mm) Radial 5mm 0.011 Ohm 4000mA 4000h 125°C Ammo
|
Scorte
1.000
Da $0.8723 a $1.1265
Per unità
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer Hybrid 1000uF 25VDC 20% (10 X 15.7mm) Radial 5mm 0.011 Ohm 4000mA 4000h 125°C Ammo | 20 | Standard | 0.011 | -20 | 4000 | 25VDC | Polar | 25 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 14 | 1000uF | 120 | Yes | 15.7 | Through Hole | 250@2Min | Active | 2 | 10 X 15.7 | Polymer Hybrid | 4000 | Ammo | 0.6 | 10 | |||||||||||||||
EEHAZSH181UB
Cap Aluminum Polymer Hybrid 180uF 50VDC 20% (10 X 11.7mm) Radial 5mm 0.017 Ohm 3200mA 4000h 125°C Ammo
|
Scorte
1.000
Da $0.6522 a $0.8236
Per unità
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer Hybrid 180uF 50VDC 20% (10 X 11.7mm) Radial 5mm 0.017 Ohm 3200mA 4000h 125°C Ammo | 20 | Standard | 0.017 | -20 | 3200 | 50VDC | Polar | 50 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 10 | 180uF | 120 | Yes | 11.7 | Through Hole | 90@2Min | Active | 2 | 10 X 11.7 | Polymer Hybrid | 4000 | Ammo | 0.6 | 10 | |||||||||||||||
EEHAZSV681UB
Cap Aluminum Polymer Hybrid 680uF 35VDC 20% (10 X 15.7mm) Radial 5mm 0.011 Ohm 4000mA 4000h 125°C Ammo
|
Scorte
924
Da $0.8723 a $1.0227
Per unità
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer Hybrid 680uF 35VDC 20% (10 X 15.7mm) Radial 5mm 0.011 Ohm 4000mA 4000h 125°C Ammo | 20 | Standard | 0.011 | -20 | 4000 | 35VDC | Polar | 35 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 12 | 680uF | 120 | Yes | 15.7 | Through Hole | 238@2Min | Active | 2 | 10 X 15.7 | Polymer Hybrid | 4000 | Ammo | 0.6 | 10 | |||||||||||||||
EEHAZSH271UB
Cap Aluminum Polymer Hybrid 270uF 50VDC 20% (10 X 15.7mm) Radial 5mm 0.013 Ohm 3700mA 4000h 125°C Ammo
|
Scorte
1.000
Da $0.8723 a $1.1012
Per unità
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer Hybrid 270uF 50VDC 20% (10 X 15.7mm) Radial 5mm 0.013 Ohm 3700mA 4000h 125°C Ammo | 20 | Standard | 0.013 | -20 | 3700 | 50VDC | Polar | 50 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 10 | 270uF | 120 | Yes | 15.7 | Through Hole | 135@2Min | Active | 2 | 10 X 15.7 | Polymer Hybrid | 4000 | Ammo | 0.6 | 10 | |||||||||||||||
EEHAZSJ121UB
Cap Aluminum Polymer Hybrid 120uF 63VDC 20% (10 X 11.7mm) Radial 5mm 0.019 Ohm 3000mA 4000h 125°C Ammo
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer Hybrid 120uF 63VDC 20% (10 X 11.7mm) Radial 5mm 0.019 Ohm 3000mA 4000h 125°C Ammo | 20 | Standard | 0.019 | -20 | 3000 | 63VDC | Polar | 63 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 8 | 120uF | 120 | Yes | 11.7 | Through Hole | 75.6@2Min | Active | 2 | 10 X 11.7 | Polymer Hybrid | 4000 | Ammo | 0.6 | 10 | |||||||||||||||
EEHAZSJ121UB
Cap Aluminum Polymer Hybrid 120uF 63VDC 20% (10 X 11.7mm) Radial 5mm 0.019 Ohm 3000mA 4000h 125°C Ammo
|
Scorte
1.000
Da $0.5133 a $0.6344
Per unità
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer Hybrid 120uF 63VDC 20% (10 X 11.7mm) Radial 5mm 0.019 Ohm 3000mA 4000h 125°C Ammo | 20 | Standard | 0.019 | -20 | 3000 | 63VDC | Polar | 63 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 8 | 120uF | 120 | Yes | 11.7 | Through Hole | 75.6@2Min | Active | 2 | 10 X 11.7 | Polymer Hybrid | 4000 | Ammo | 0.6 | 10 | |||||||||||||||
EEHAZSH271UB
Cap Aluminum Polymer Hybrid 270uF 50VDC 20% (10 X 15.7mm) Radial 5mm 0.013 Ohm 3700mA 4000h 125°C Ammo
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer Hybrid 270uF 50VDC 20% (10 X 15.7mm) Radial 5mm 0.013 Ohm 3700mA 4000h 125°C Ammo | 20 | Standard | 0.013 | -20 | 3700 | 50VDC | Polar | 50 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 10 | 270uF | 120 | Yes | 15.7 | Through Hole | 135@2Min | Active | 2 | 10 X 15.7 | Polymer Hybrid | 4000 | Ammo | 0.6 | 10 | |||||||||||||||
EEHAZSV681UB
Cap Aluminum Polymer Hybrid 680uF 35VDC 20% (10 X 15.7mm) Radial 5mm 0.011 Ohm 4000mA 4000h 125°C Ammo
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer Hybrid 680uF 35VDC 20% (10 X 15.7mm) Radial 5mm 0.011 Ohm 4000mA 4000h 125°C Ammo | 20 | Standard | 0.011 | -20 | 4000 | 35VDC | Polar | 35 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 12 | 680uF | 120 | Yes | 15.7 | Through Hole | 238@2Min | Active | 2 | 10 X 15.7 | Polymer Hybrid | 4000 | Ammo | 0.6 | 10 | |||||||||||||||
EEHAZSV471UB
Cap Aluminum Polymer Hybrid 470uF 35VDC 20% (10 X 11.7mm) Radial 5mm 0.014 Ohm 3500mA 4000h 125°C Ammo
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer Hybrid 470uF 35VDC 20% (10 X 11.7mm) Radial 5mm 0.014 Ohm 3500mA 4000h 125°C Ammo | 20 | Standard | 0.014 | -20 | 3500 | 35VDC | Polar | 35 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 12 | 470uF | 120 | Yes | 11.7 | Through Hole | 164.5@2Min | Active | 2 | 10 X 11.7 | Polymer Hybrid | 4000 | Ammo | 0.6 | 10 | |||||||||||||||
EEHAZSV471UB
Cap Aluminum Polymer Hybrid 470uF 35VDC 20% (10 X 11.7mm) Radial 5mm 0.014 Ohm 3500mA 4000h 125°C Ammo
|
Scorte
975
$0.6536
Per unità
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer Hybrid 470uF 35VDC 20% (10 X 11.7mm) Radial 5mm 0.014 Ohm 3500mA 4000h 125°C Ammo | 20 | Standard | 0.014 | -20 | 3500 | 35VDC | Polar | 35 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 12 | 470uF | 120 | Yes | 11.7 | Through Hole | 164.5@2Min | Active | 2 | 10 X 11.7 | Polymer Hybrid | 4000 | Ammo | 0.6 | 10 | |||||||||||||||
EEHAZSJ181UB
Cap Aluminum Polymer Hybrid 180uF 63VDC 20% (10 X 15.7mm) Radial 5mm 0.015 Ohm 3500mA 4000h 125°C Ammo
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer Hybrid 180uF 63VDC 20% (10 X 15.7mm) Radial 5mm 0.015 Ohm 3500mA 4000h 125°C Ammo | 20 | Standard | 0.015 | -20 | 3500 | 63VDC | Polar | 63 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 8 | 180uF | 120 | Yes | 15.7 | Through Hole | 113.4@2Min | Active | 2 | 10 X 15.7 | Polymer Hybrid | 4000 | Ammo | 0.6 | 10 | |||||||||||||||
EEHAZSJ181UB
Cap Aluminum Polymer Hybrid 180uF 63VDC 20% (10 X 15.7mm) Radial 5mm 0.015 Ohm 3500mA 4000h 125°C Ammo
|
Scorte
600
$0.8743
Per unità
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer Hybrid 180uF 63VDC 20% (10 X 15.7mm) Radial 5mm 0.015 Ohm 3500mA 4000h 125°C Ammo | 20 | Standard | 0.015 | -20 | 3500 | 63VDC | Polar | 63 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 8 | 180uF | 120 | Yes | 15.7 | Through Hole | 113.4@2Min | Active | 2 | 10 X 15.7 | Polymer Hybrid | 4000 | Ammo | 0.6 | 10 |