N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 92 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
Lapp Group | Memoria con pacchetto multi-chip | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | ||||||||||||||||||
4150401K
Power and Control Cable 16AWG 1500m 3.4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 16AWG 1500m 3.4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150444
Single Conductor Cable 16AWG 3.1mm Tin Plated Copper 600V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Single Conductor Cable 16AWG 3.1mm Tin Plated Copper 600V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150500K
Power and Control Cable 14AWG 900m 4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 14AWG 900m 4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150514
Power and Control Cable 14AWG 100m 4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 14AWG 100m 4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150505
Power and Control Cable 14AWG 100m 4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 14AWG 100m 4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150203
Power and Control Cable 19AWG 100m 2.9mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 19AWG 100m 2.9mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150201K
Power and Control Cable 19AWG 2500m 2.9mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 19AWG 2500m 2.9mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150114K
Power and Control Cable 21AWG 3000m 2.7mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 21AWG 3000m 2.7mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150204K
Power and Control Cable 19AWG 2500m 2.9mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 19AWG 2500m 2.9mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150206
Power and Control Cable 19AWG 100m 2.9mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 19AWG 100m 2.9mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150303
Power and Control Cable 18AWG 100m 3.1mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 18AWG 100m 3.1mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | 100 | Lapp Kabel® | Tinned Copper | 3.1(Typ) | Yes | Polyvinyl Chloride | Active | ||||||||||||||||||||||
4150103
Power and Control Cable 21AWG 100m 2.7mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 21AWG 100m 2.7mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150344
Single Conductor Cable 18AWG 2.9mm Tin Plated Copper 600V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Single Conductor Cable 18AWG 2.9mm Tin Plated Copper 600V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150400K
Power and Control Cable 16AWG 1500m 3.4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 16AWG 1500m 3.4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150302K
Power and Control Cable 18AWG 2000m 3.1mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 18AWG 2000m 3.1mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150802
Power and Control Cable 8AWG 100m 6.8mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 8AWG 100m 6.8mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | 100 | Flame Retardant|Oil Resistant | Lapp Kabel® | Tinned Copper | 6.8(Typ) | Yes | UL MTW VW-1|UL AWM 10269|CSA TEW FT1|HAR H07V2-K | Polyvinyl Chloride | Active | Coil|Drum | |||||||||||||||||||
4150603
Power and Control Cable 12AWG 100m 4.6mm Tinned Copper 1000V Lapp Kabel® Coil
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 12AWG 100m 4.6mm Tinned Copper 1000V Lapp Kabel® Coil | 100 | Lapp Kabel® | Tinned Copper | 4.6(Typ) | Yes | Polyvinyl Chloride | Active | Coil | |||||||||||||||||||||
4150604
Power and Control Cable 12AWG 100m 4.6mm Tinned Copper 1000V Lapp Kabel® Coil
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 12AWG 100m 4.6mm Tinned Copper 1000V Lapp Kabel® Coil | 100 | Lapp Kabel® | Tinned Copper | 4.6(Typ) | Yes | Polyvinyl Chloride | Active | Coil | |||||||||||||||||||||
4150801
Power and Control Cable 8AWG 100m 6.8mm Tinned Copper 1000V Lapp Kabel® Coil
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 8AWG 100m 6.8mm Tinned Copper 1000V Lapp Kabel® Coil | |||||||||||||||||||||||||||||
4150702
Power and Control Cable 10AWG 100m 5.1mm Tinned Copper 1000V Lapp Kabel® Coil
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 10AWG 100m 5.1mm Tinned Copper 1000V Lapp Kabel® Coil | |||||||||||||||||||||||||||||
4150402
Power and Control Cable 16AWG 100m 3.4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 16AWG 100m 3.4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150606
Power and Control Cable 12AWG 100m 4.6mm Tinned Copper 1000V Lapp Kabel®
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 12AWG 100m 4.6mm Tinned Copper 1000V Lapp Kabel® | |||||||||||||||||||||||||||||
4150403
Power and Control Cable 16AWG 100m 3.4mm Tinned Copper 1000V Lapp Kabel® Coil
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 16AWG 100m 3.4mm Tinned Copper 1000V Lapp Kabel® Coil | |||||||||||||||||||||||||||||
4150104
Power and Control Cable 21AWG 100m 2.7mm Tinned Copper 1000V Lapp Kabel® Coil
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 21AWG 100m 2.7mm Tinned Copper 1000V Lapp Kabel® Coil | |||||||||||||||||||||||||||||
4151000
Power and Control Cable 4AWG 100m 10.2mm Tinned Copper 1000V Lapp Kabel® Coil
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 4AWG 100m 10.2mm Tinned Copper 1000V Lapp Kabel® Coil |