N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 92 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
Lapp Group | Memoria con pacchetto multi-chip | Varie | ||||||||||||||||||||||||||||
4150614
Power and Control Cable 12AWG 100m 4.6mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 12AWG 100m 4.6mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150706
Power and Control Cable 10AWG 100m 5.1mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 10AWG 100m 5.1mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150605
Power and Control Cable 12AWG 4.6mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 12AWG 4.6mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150902
Power and Control Cable 6AWG 9mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 6AWG 9mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150606
Power and Control Cable 12AWG 100m 4.6mm Tinned Copper 1000V Lapp Kabel®
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 12AWG 100m 4.6mm Tinned Copper 1000V Lapp Kabel® | |||||||||||||||||||||||||||||
4150401K
Power and Control Cable 16AWG 1500m 3.4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 16AWG 1500m 3.4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150426
Power and Control Cable 16AWG 100m 3.4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 16AWG 100m 3.4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150444
Single Conductor Cable 16AWG 3.1mm Tin Plated Copper 600V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Single Conductor Cable 16AWG 3.1mm Tin Plated Copper 600V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150500K
Power and Control Cable 14AWG 900m 4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 14AWG 900m 4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150514
Power and Control Cable 14AWG 100m 4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 14AWG 100m 4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150505
Power and Control Cable 14AWG 100m 4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 14AWG 100m 4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150600
Power and Control Cable 12AWG 100m 4.6mm Tinned Copper 1000V Lapp Kabel® Coil
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 12AWG 100m 4.6mm Tinned Copper 1000V Lapp Kabel® Coil | |||||||||||||||||||||||||||||
4150503
Power and Control Cable 14AWG 100m 4mm Tinned Copper 1000V Lapp Kabel® Coil
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 14AWG 100m 4mm Tinned Copper 1000V Lapp Kabel® Coil | |||||||||||||||||||||||||||||
4150104
Power and Control Cable 21AWG 100m 2.7mm Tinned Copper 1000V Lapp Kabel® Coil
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 21AWG 100m 2.7mm Tinned Copper 1000V Lapp Kabel® Coil | |||||||||||||||||||||||||||||
4150602
Power and Control Cable 12AWG 100m 4.6mm Tinned Copper 1000V Lapp Kabel® Coil
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 12AWG 100m 4.6mm Tinned Copper 1000V Lapp Kabel® Coil | |||||||||||||||||||||||||||||
4150901
Power and Control Cable 6AWG 100m 9mm Tinned Copper 1000V Lapp Kabel® Coil
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 6AWG 100m 9mm Tinned Copper 1000V Lapp Kabel® Coil | |||||||||||||||||||||||||||||
4150405
Power and Control Cable 16AWG 100m 3.4mm Tinned Copper 1000V Lapp Kabel® Coil
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 16AWG 100m 3.4mm Tinned Copper 1000V Lapp Kabel® Coil | |||||||||||||||||||||||||||||
4150403
Power and Control Cable 16AWG 100m 3.4mm Tinned Copper 1000V Lapp Kabel® Coil
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 16AWG 100m 3.4mm Tinned Copper 1000V Lapp Kabel® Coil | |||||||||||||||||||||||||||||
4150204
Power and Control Cable 19AWG 100m 2.9mm Tinned Copper 1000V Lapp Kabel® Coil
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 19AWG 100m 2.9mm Tinned Copper 1000V Lapp Kabel® Coil | |||||||||||||||||||||||||||||
4150900
Power and Control Cable 6AWG 100m 9mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 6AWG 100m 9mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150406
Power and Control Cable 16AWG 100m 3.4mm Tinned Copper 1000V Lapp Kabel® Coil
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 16AWG 100m 3.4mm Tinned Copper 1000V Lapp Kabel® Coil | |||||||||||||||||||||||||||||
4150401
Power and Control Cable 16AWG 100m 3.4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 16AWG 100m 3.4mm Tinned Copper 1000V Lapp Kabel® Coil/Drum | |||||||||||||||||||||||||||||
4150704
Power and Control Cable 10AWG 100m 5.1mm Tinned Copper 1000V Lapp Kabel® Coil
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 10AWG 100m 5.1mm Tinned Copper 1000V Lapp Kabel® Coil | |||||||||||||||||||||||||||||
4150700
Power and Control Cable 10AWG 100m 5.1mm Tinned Copper 1000V Lapp Kabel® Coil
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 10AWG 100m 5.1mm Tinned Copper 1000V Lapp Kabel® Coil | |||||||||||||||||||||||||||||
4150501K
Power and Control Cable 14AWG 900m 4mm Tinned Copper 1000V Lapp Kabel® Coil
|
|
Lapp Group | Memoria con pacchetto multi-chip | Power and Control Cable 14AWG 900m 4mm Tinned Copper 1000V Lapp Kabel® Coil |