N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Switch Configuration | Contact Material | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Termination Style | Seal Description | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Number of Terminals | Body Orientation | Type | Life Cycle | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 1 prodotto: Visualizza
|
Visualizza schede tecniche |
Varie
|
RAFI GmbH & Co. KG | Interruttore tattile | Switch Tactile N.O. SPST Round Button PC Pins 0.1A 35VAC 35VDC 1VA 3.3N Thru-Hole Tube | N.O. | Gold | 4.5 | 8.4 | 8.4 | SPST | PC Pins | 250VDC | Round Button | 1.33 | Yes | 4.9 | Through Hole | 4 | Straight | Short Travel | Active | Tube | 1000000 | |||||||||||||||||
1.14.100.502/0000
Switch Tactile N.O. SPST Round Button PC Pins 0.1A 35VAC 35VDC 1VA 3.3N Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Interruttore tattile | Switch Tactile N.O. SPST Round Button PC Pins 0.1A 35VAC 35VDC 1VA 3.3N Thru-Hole Tube | N.O. | Gold | 4.5 | 8.4 | 8.4 | SPST | PC Pins | 250VDC | Round Button | 1.33 | Yes | 4.9 | Through Hole | 4 | Straight | Short Travel | Active | Tube | 1000000 |