N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 1 prodotto: Visualizza
|
Visualizza schede tecniche |
Varie
|
GardTec | Memoria con pacchetto multi-chip | WIRE SPT1 2 CONDUCTOR 105 DEGREE C, 300 VOLTS | ||||||||||||||||||||||||||||
HP50-12
WIRE SPT1 2 CONDUCTOR 105 DEGREE C, 300 VOLTS
|
|
GardTec | Memoria con pacchetto multi-chip | WIRE SPT1 2 CONDUCTOR 105 DEGREE C, 300 VOLTS |