N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 1.820 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Varie | ||||||||||||||||||||||||||||
CUSA22759/1-04-6
Single Conductor Cable
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Single Conductor Cable | |||||||||||||||||||||||||||||
M22759/1-14-0
Hook-up Wire 14AWG 3.5mm Silver Plated Copper 600VAC
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-up Wire 14AWG 3.5mm Silver Plated Copper 600VAC | |||||||||||||||||||||||||||||
CUSA22759/2-20-9
Single Conductor Cable
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Single Conductor Cable | |||||||||||||||||||||||||||||
CUSA22759/16-2-6
Single Conductor Cable
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Single Conductor Cable | |||||||||||||||||||||||||||||
CUSA22759/3-02-9
Single Conductor Cable
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Single Conductor Cable | |||||||||||||||||||||||||||||
CUSA22759/3-10-9
Single Conductor Cable
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Single Conductor Cable | |||||||||||||||||||||||||||||
M22759/16-14-9
Hook-up Wire 14AWG 2.41mm Tin Plated Copper 600VAC
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-up Wire 14AWG 2.41mm Tin Plated Copper 600VAC | |||||||||||||||||||||||||||||
M22759/16-16-5
Hook-up Wire 16AWG 2.05mm Tin Plated Copper 600VAC
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-up Wire 16AWG 2.05mm Tin Plated Copper 600VAC | |||||||||||||||||||||||||||||
M22759/17-20-0
Hook-up Wire 20AWG 1.57mm Silver Plated High Strength Copper Alloy 600VAC
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-up Wire 20AWG 1.57mm Silver Plated High Strength Copper Alloy 600VAC | |||||||||||||||||||||||||||||
M22759/17-20-1
Hook-up Wire 20AWG 1.57mm Silver Plated High Strength Copper Alloy 600VAC
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-up Wire 20AWG 1.57mm Silver Plated High Strength Copper Alloy 600VAC | |||||||||||||||||||||||||||||
M22759/17-20-2
Hook-up Wire 20AWG 1.57mm Silver Plated High Strength Copper Alloy 600VAC
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-up Wire 20AWG 1.57mm Silver Plated High Strength Copper Alloy 600VAC | |||||||||||||||||||||||||||||
M22759/17-22-7
Hook-up Wire 22AWG 1.37mm Silver Plated High Strength Copper Alloy 600VAC
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-up Wire 22AWG 1.37mm Silver Plated High Strength Copper Alloy 600VAC | |||||||||||||||||||||||||||||
M22759/17-22-8
Hook-up Wire 22AWG 1.37mm Silver Plated High Strength Copper Alloy 600VAC
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-up Wire 22AWG 1.37mm Silver Plated High Strength Copper Alloy 600VAC | |||||||||||||||||||||||||||||
M22759/18-14-1
Hook-up Wire 14AWG 2.2mm Tin Coated Copper 600VAC
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-up Wire 14AWG 2.2mm Tin Coated Copper 600VAC | |||||||||||||||||||||||||||||
M22759/18-24-8
Hook-up Wire 24AWG 0.96mm Tin Coated Copper 600VAC
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-up Wire 24AWG 0.96mm Tin Coated Copper 600VAC | |||||||||||||||||||||||||||||
M22759/18-18-0
Hook-up Wire 18AWG 1.6mm Tin Coated Copper 600VAC
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-up Wire 18AWG 1.6mm Tin Coated Copper 600VAC | |||||||||||||||||||||||||||||
M22759/18-20-4
Hook-up Wire 20AWG 1.34mm Tin Coated Copper 600VAC
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-up Wire 20AWG 1.34mm Tin Coated Copper 600VAC | |||||||||||||||||||||||||||||
M22759/18-14-6
Hook-up Wire 14AWG 2.2mm Tin Coated Copper 600VAC
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-up Wire 14AWG 2.2mm Tin Coated Copper 600VAC | |||||||||||||||||||||||||||||
M22759/18-14-7
Hook-up Wire 14AWG 2.2mm Tin Coated Copper 600VAC
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-up Wire 14AWG 2.2mm Tin Coated Copper 600VAC | |||||||||||||||||||||||||||||
M22759/18-14-8
Hook-up Wire 14AWG 2.2mm Tin Coated Copper 600VAC
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-up Wire 14AWG 2.2mm Tin Coated Copper 600VAC | |||||||||||||||||||||||||||||
M22759/18-16-8
Hook-up Wire 16AWG 1.82mm Tin Coated Copper 600VAC
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-up Wire 16AWG 1.82mm Tin Coated Copper 600VAC | |||||||||||||||||||||||||||||
M22759/16-22-7
Hook-up Wire 22AWG 1.37mm Tin Plated Copper 600VAC
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-up Wire 22AWG 1.37mm Tin Plated Copper 600VAC | |||||||||||||||||||||||||||||
M22759/16-24-5
Hook-up Wire 24AWG 1.19mm Tin Plated Copper 600VAC
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-up Wire 24AWG 1.19mm Tin Plated Copper 600VAC | |||||||||||||||||||||||||||||
M22759/18-26-5
Hook-up Wire 26AWG 0.86mm Tin Coated Copper 600VAC
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-up Wire 26AWG 0.86mm Tin Coated Copper 600VAC | |||||||||||||||||||||||||||||
M22759/16-02-3
Hook-up Wire (2AWG/0)AWG 14.04mm Tin Plated Copper 600VAC
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-up Wire (2AWG/0)AWG 14.04mm Tin Plated Copper 600VAC |