N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Number of Terminals | Type | Life Cycle | Size - (mm) | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 11 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
Panasonic | Condensatore in alluminio polimerico | Varie | 20 | Standard | Varie | -20 | Varie | 25VDC | Polar | 25 | Long Lead | Varie | Aluminum Cylindrical Can | Radial | 20% | Varie | Varie | Yes | Varie | Through Hole | Varie | 2 | Polymer | Varie | Varie | 3000 | Varie | Varie | Varie | |||||||||||||||
25SEP56M
Cap Aluminum Polymer 56uF 25VDC 20% (10 X 13mm) Radial 5mm 0.028 Ohm 3800mA 3000h 105°C Bulk
|
Da $0.6656 a $0.8292
Per unità
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 56uF 25VDC 20% (10 X 13mm) Radial 5mm 0.028 Ohm 3800mA 3000h 105°C Bulk | 20 | Standard | 0.028 | -20 | 3800 | 25VDC | Polar | 25 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 12 | 56uF | Yes | 13(Max) | Through Hole | 700@2Min | 2 | Polymer | Obsolete | 10 X 13 | 3000 | Bulk | 0.6 | 10 | ||||||||||||||||
25SEP33M
Cap Aluminum Polymer 33uF 25VDC 20% (8 X 12mm) Radial 3.5mm 0.03 Ohm 2980mA 3000h 105°C Bulk
|
Da $0.8929 a $0.9373
Per unità
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 33uF 25VDC 20% (8 X 12mm) Radial 3.5mm 0.03 Ohm 2980mA 3000h 105°C Bulk | 20 | Standard | 0.03 | -20 | 2980 | 25VDC | Polar | 25 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 12 | 33uF | Yes | 12(Max) | Through Hole | 413@2Min | 2 | Polymer | Obsolete | 8 X 12 | 3000 | Bulk | 0.6 | 8 | ||||||||||||||||
25SEP6R8M
Cap Aluminum Polymer 6.8uF 25VDC 20% (6.3 X 6mm) Radial 2.5mm 0.08 Ohm 1200mA 3000h 105°C Bulk
|
Scorte
185
$0.3669
Per unità
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 6.8uF 25VDC 20% (6.3 X 6mm) Radial 2.5mm 0.08 Ohm 1200mA 3000h 105°C Bulk | 20 | Standard | 0.08 | -20 | 1200 | 25VDC | Polar | 25 | Long Lead | 2.5 | Aluminum Cylindrical Can | Radial | 20% | 10 | 6.8uF | Yes | 6(Max) | Through Hole | 170@2Min | 2 | Polymer | Obsolete | 6.3 X 6 | 3000 | Bulk | 0.45 | 6.3 | ||||||||||||||||
25SEP22M
Cap Aluminum Polymer 22uF 25VDC 20% (10 X 8mm) Radial 5mm 0.05 Ohm 2000mA 3000h 105°C Bulk
|
Scorte
25
$0.645
Per unità
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 22uF 25VDC 20% (10 X 8mm) Radial 5mm 0.05 Ohm 2000mA 3000h 105°C Bulk | 20 | Standard | 0.05 | -20 | 2000 | 25VDC | Polar | 25 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 10 | 22uF | Yes | 8(Max) | Through Hole | 275@2Min | 2 | Polymer | Obsolete | 10 X 8 | 3000 | Bulk | 0.5 | 10 | ||||||||||||||||
25SEP10M
Cap Aluminum Polymer 10uF 25VDC 20% (8 X 7mm) Radial 3.5mm 0.06 Ohm 1500mA 3000h 105°C Bulk
|
Scorte
160
$0.4118
Per unità
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 10uF 25VDC 20% (8 X 7mm) Radial 3.5mm 0.06 Ohm 1500mA 3000h 105°C Bulk | 20 | Standard | 0.06 | -20 | 1500 | 25VDC | Polar | 25 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 10 | 10uF | Yes | 7(Max) | Through Hole | 250@2Min | 2 | Polymer | Obsolete | 8 X 7 | 3000 | Bulk | 0.45 | 8 | ||||||||||||||||
25SEP22M+T
Cap Aluminum Polymer 22uF 25VDC 20% (10 X 8mm) Radial 5mm 0.05 Ohm 2000mA 3000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 22uF 25VDC 20% (10 X 8mm) Radial 5mm 0.05 Ohm 2000mA 3000h 105°C T/R | 20 | Standard | 0.05 | -20 | 2000 | 25VDC | Polar | 25 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 10 | 22uF | Yes | 8(Max) | Through Hole | 275@2Min | 2 | Polymer | Unconfirmed | 10 X 8 | 3000 | Tape and Reel | 0.5 | 10 | ||||||||||||||||
25SEP56M+T
Cap Aluminum Polymer 56uF 25VDC 20% (10 X 13mm) Radial 5mm 0.028 Ohm 3800mA 3000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 56uF 25VDC 20% (10 X 13mm) Radial 5mm 0.028 Ohm 3800mA 3000h 105°C T/R | 20 | Standard | 0.028 | -20 | 3800 | 25VDC | Polar | 25 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 12 | 56uF | Yes | 13(Max) | Through Hole | 700@2Min | 2 | Polymer | Unconfirmed | 10 X 13 | 3000 | Tape and Reel | 0.6 | 10 | ||||||||||||||||
25SEP10M+TSS
Cap Aluminum Polymer 10uF 25VDC 20% (8 X 7mm) Radial 3.5mm 0.06 Ohm 1500mA 3000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 10uF 25VDC 20% (8 X 7mm) Radial 3.5mm 0.06 Ohm 1500mA 3000h 105°C T/R | 20 | Standard | 0.06 | -20 | 1500 | 25VDC | Polar | 25 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 10 | 10uF | Yes | 7(Max) | Through Hole | 250@2Min | 2 | Polymer | Unconfirmed | 8 X 7 | 3000 | Tape and Reel | 0.45 | 8 | ||||||||||||||||
25SEP33M+TSS
Cap Aluminum Polymer 33uF 25VDC 20% (8 X 12mm) Radial 3.5mm 0.03 Ohm 2980mA 3000h 105°C T/R
|
$0.6049
Per unità
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 33uF 25VDC 20% (8 X 12mm) Radial 3.5mm 0.03 Ohm 2980mA 3000h 105°C T/R | 20 | Standard | 0.03 | -20 | 2980 | 25VDC | Polar | 25 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 12 | 33uF | Yes | 12(Max) | Through Hole | 413@2Min | 2 | Polymer | Unconfirmed | 8 X 12 | 3000 | Tape and Reel | 0.6 | 8 | ||||||||||||||||
25SEP33M+TSS
Cap Aluminum Polymer 33uF 25VDC 20% (8 X 12mm) Radial 3.5mm 0.03 Ohm 2980mA 3000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 33uF 25VDC 20% (8 X 12mm) Radial 3.5mm 0.03 Ohm 2980mA 3000h 105°C T/R | 20 | Standard | 0.03 | -20 | 2980 | 25VDC | Polar | 25 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 12 | 33uF | Yes | 12(Max) | Through Hole | 413@2Min | 2 | Polymer | Unconfirmed | 8 X 12 | 3000 | Tape and Reel | 0.6 | 8 | ||||||||||||||||
25SEP6R8M+TSS
Cap Aluminum Polymer 6.8uF 25VDC 20% (6.3 X 6mm) Radial 2.5mm 0.08 Ohm 1200mA 3000h 105°C T/R
|
|
Panasonic | Condensatore in alluminio polimerico | Cap Aluminum Polymer 6.8uF 25VDC 20% (6.3 X 6mm) Radial 2.5mm 0.08 Ohm 1200mA 3000h 105°C T/R | 20 | Standard | 0.08 | -20 | 1200 | 25VDC | Polar | 25 | Long Lead | 2.5 | Aluminum Cylindrical Can | Radial | 20% | 10 | 6.8uF | Yes | 6(Max) | Through Hole | 170@2Min | 2 | Polymer | Unconfirmed | 6.3 X 6 | 3000 | Tape and Reel | 0.45 | 6.3 |