N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 60 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
Nichicon | Film del condensatore | Varie | |||||||||||||||||||||||||||||||||||||||||||
QYS1H683KTP
Cap Film 0.068uF 50V PET 10% (8.5 X 5.5 X 7mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.068uF 50V PET 10% (8.5 X 5.5 X 7mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYS1H473JTP
Cap Film 0.047uF 50V PET 5% (8.5 X 5.5 X 6mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.047uF 50V PET 5% (8.5 X 5.5 X 6mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYS1H333KTP
Cap Film 0.033uF 50V PET 10% (7.5 X 5 X 6mm) Radial 3.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.033uF 50V PET 10% (7.5 X 5 X 6mm) Radial 3.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYP1H222JTP
Cap Film 0.0022uF 50V PET 5% (6.5 X 3 X 5.5mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.0022uF 50V PET 5% (6.5 X 3 X 5.5mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYP1H682KTP
Cap Film 0.0068uF 50V PET 10% (6.5 X 3.5 X 5.5mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.0068uF 50V PET 10% (6.5 X 3.5 X 5.5mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYS1H682KTP
Cap Film 0.0068uF 50V PET 10% (6 X 3 X 5.5mm) Radial 3.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.0068uF 50V PET 10% (6 X 3 X 5.5mm) Radial 3.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYS1H223JTP
Cap Film 0.022uF 50V PET 5% (7 X 4 X 5.5mm) Radial 3.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.022uF 50V PET 5% (7 X 4 X 5.5mm) Radial 3.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYS1H222KTP
Cap Film 0.0022uF 50V PET 10% (5.5 X 3 X 5.5mm) Radial 3.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.0022uF 50V PET 10% (5.5 X 3 X 5.5mm) Radial 3.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYP1H222KTP
Cap Film 0.0022uF 50V PET 10% (6.5 X 3 X 5.5mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.0022uF 50V PET 10% (6.5 X 3 X 5.5mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYS1H474JTP
Cap Film 0.47uF 50V PET 5% (12.5 X 8.5 X 13mm) Radial 7.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.47uF 50V PET 5% (12.5 X 8.5 X 13mm) Radial 7.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYP1H332KTP
Cap Film 0.0033uF 50V PET 10% (6.5 X 3 X 5.5mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.0033uF 50V PET 10% (6.5 X 3 X 5.5mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYP1H683JTP
Cap Film 0.068uF 50V PET 5% (8.5 X 5.5 X 7mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.068uF 50V PET 5% (8.5 X 5.5 X 7mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYP1H473KTP
Cap Film 0.047uF 50V PET 10% (8.5 X 5.5 X 6mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.047uF 50V PET 10% (8.5 X 5.5 X 6mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYP1H153JTP
Cap Film 0.015uF 50V PET 5% (7 X 3.5 X 5.5mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.015uF 50V PET 5% (7 X 3.5 X 5.5mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYS1H224KTP
Cap Film 0.22uF 50V PET 10% (10.5 X 6.5 X 11mm) Radial 7.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.22uF 50V PET 10% (10.5 X 6.5 X 11mm) Radial 7.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYS1H682JTP
Cap Film 0.0068uF 50V PET 5% (6 X 3 X 5.5mm) Radial 3.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.0068uF 50V PET 5% (6 X 3 X 5.5mm) Radial 3.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYS1H224JTP
Cap Film 0.22uF 50V PET 5% (10.5 X 6.5 X 11mm) Radial 7.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.22uF 50V PET 5% (10.5 X 6.5 X 11mm) Radial 7.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYS1H332KTP
Cap Film 0.0033uF 50V PET 10% (5.5 X 3 X 5.5mm) Radial 3.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.0033uF 50V PET 10% (5.5 X 3 X 5.5mm) Radial 3.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYS1H332JTP
Cap Film 0.0033uF 50V PET 5% (5.5 X 3 X 5.5mm) Radial 3.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.0033uF 50V PET 5% (5.5 X 3 X 5.5mm) Radial 3.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYP1H102KTP
Cap Film 0.001uF 50V PET 10% (6.5 X 3 X 5.5mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.001uF 50V PET 10% (6.5 X 3 X 5.5mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYP1H104KTP
Cap Film 0.1uF 50V PET 10% (9.5 X 6.5 X 7.5mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.1uF 50V PET 10% (9.5 X 6.5 X 7.5mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYP1H682JTP
Cap Film 0.0068uF 50V PET 5% (6.5 X 3.5 X 5.5mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.0068uF 50V PET 5% (6.5 X 3.5 X 5.5mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYS1H153KTP
Cap Film 0.015uF 50V PET 10% (6.5 X 3.5 X 5.5mm) Radial 3.5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.015uF 50V PET 10% (6.5 X 3.5 X 5.5mm) Radial 3.5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYS1H154JTP
Cap Film 0.15uF 50V PET 5% (9.5 X 6 X 10mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.15uF 50V PET 5% (9.5 X 6 X 10mm) Radial 5mm 85°C | ||||||||||||||||||||||||||||||||||||||||||||
QYP1H472KTP
Cap Film 0.0047uF 50V PET 10% (6.5 X 3 X 5.5mm) Radial 5mm 85°C
|
|
Nichicon | Film del condensatore | Cap Film 0.0047uF 50V PET 10% (6.5 X 3 X 5.5mm) Radial 5mm 85°C |