N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Maximum Contact Resistance - (mOhm) | Maximum AC Switching Voltage - (V) | Release Time - (ms) | Coil Resistance - (Ohm) | AC Coil Voltage - (V) | Minimum Dropout Voltage | Maximum Switching Current - (A) | Isolation Across Contacts | Contact Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Contact Arrangement | Termination Style | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum DC Switching Voltage - (V) | Contact Form | ROHS | Maximum Switching Power | Product Height - (mm) | Mounting | Operate Time - (ms) | Package Type | Number of Terminals | Type | Life Cycle | Coil Current - (mA) | Packaging | Electrical Life - (Cycles) | Maximum Pick-Up Voltage | Seal | DC Coil Voltage - (V) | Mechanical Life - (Cycles) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 39 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
Aleph America | Relè | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | ||||||||
DA1A5BWD
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x9.5x6.9)mm THT Dry | 150 | 0.5 | 500 | 0.5VDC | 0.5 | 250VDC | 19.5 | 9.5 | SPST-NO | PC Pin | 200 | 1 Form A | Unknown | 10W | 6.9 | Through Hole | 1 | DIP | 8 | Dry | Obsolete | 10 | 100M | 3.8VDC | Unsealed | 5 | |||||||||
DB1B24BWD
Reed Relay 24VDC 1.75KOhm 0.5A SPST-NC(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 24VDC 1.75KOhm 0.5A SPST-NC(19.5x9.5x6.9)mm THT Dry | 150 | 0.5 | 1.75K | 2VDC | 0.5 | 250VDC | 19.5 | 9.5 | SPST-NC | PC Pin | 200 | 1 Form B | Unknown | 10W | 6.9 | Through Hole | 1 | DIP | 8 | Dry | Obsolete | 13.714 | 100M | 18VDC | Unsealed | 24 | |||||||||
DB1C12CW
Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x9.5x6.9)mm THT Dry | |||||||||||||||||||||||||||||||||||
DB1C5CW
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x9.5x6.9)mm THT Dry | |||||||||||||||||||||||||||||||||||
DF1A12BWD
Reed Relay 12VDC 850Ohm 0.5A SPST-NO(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 12VDC 850Ohm 0.5A SPST-NO(19.5x9.5x6.9)mm THT Dry | |||||||||||||||||||||||||||||||||||
DB2A24BW
Reed Relay 24VDC 1.75KOhm 0.5A DPST-NO(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 24VDC 1.75KOhm 0.5A DPST-NO(19.5x9.5x6.9)mm THT Dry | 150 | 0.5 | 1.75K | 2VDC | 0.5 | 250VDC | 19.5 | 9.5 | DPST-NO | PC Pin | 200 | 2 Form A | Unknown | 10W | 6.9 | Through Hole | 1 | DIP | 8 | Dry | Obsolete | 13.714 | 100M | 18VDC | Unsealed | 24 | |||||||||
DA2A12BWD
Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.5x9.5x6.9)mm THT Dry | |||||||||||||||||||||||||||||||||||
DA2A12BW
Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.5x9.5x6.9)mm THT Dry | 150 | 0.5 | 500 | 1VDC | 0.5 | 250VDC | 19.5 | 9.5 | DPST-NO | PC Pin | 200 | 2 Form A | Unknown | 10W | 6.9 | Through Hole | 1 | DIP | 8 | Dry | Obsolete | 24 | 100M | 9VDC | Unsealed | 12 | |||||||||
DB1C12CWD
Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x9.5x6.9)mm THT Dry | |||||||||||||||||||||||||||||||||||
DA1C24CW
Reed Relay 24VDC 1.75KOhm 0.25A SPDT(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 24VDC 1.75KOhm 0.25A SPDT(19.5x9.5x6.9)mm THT Dry | |||||||||||||||||||||||||||||||||||
DA2A5BWD
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x9.5x6.9)mm THT Dry | |||||||||||||||||||||||||||||||||||
DA1B5BW
Reed Relay 5VDC 500Ohm 0.5A SPST-NC(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 5VDC 500Ohm 0.5A SPST-NC(19.5x9.5x6.9)mm THT Dry | |||||||||||||||||||||||||||||||||||
DB1A5BW
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x9.5x6.9)mm THT Dry | 150 | 0.5 | 500 | 0.5VDC | 0.5 | 250VDC | 19.5 | 9.5 | SPST-NO | PC Pin | 200 | 1 Form A | Unknown | 10W | 6.9 | Through Hole | 1 | DIP | 8 | Dry | Obsolete | 10 | 100M | 3.8VDC | Unsealed | 5 | |||||||||
DF1A5BWD
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x9.5x6.9)mm THT Dry | 150 | 0.5 | 500 | 0.5VDC | 0.5 | 250VDC | 19.5 | 9.5 | SPST-NO | PC Pin | 200 | 1 Form A | Unknown | 10W | 6.9 | Through Hole | 1 | DIP | 4 | Dry | Obsolete | 10 | 100M | 3.8VDC | Unsealed | 5 | |||||||||
DB2A5BWD
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x9.5x6.9)mm THT Dry | 150 | 0.5 | 200 | 0.5VDC | 0.5 | 250VDC | 19.5 | 9.5 | DPST-NO | PC Pin | 200 | 2 Form A | Unknown | 10W | 6.9 | Through Hole | 1 | DIP | 8 | Dry | Obsolete | 25 | 100M | 3.8VDC | Unsealed | 5 | |||||||||
DA1C05CWD
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x9.5x6.9)mm THT Dry | |||||||||||||||||||||||||||||||||||
DA1C12CW
Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x9.5x6.9)mm THT Dry | |||||||||||||||||||||||||||||||||||
DA1A24BW
Reed Relay 24VDC 2.2KOhm 0.5A SPST-NO(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 24VDC 2.2KOhm 0.5A SPST-NO(19.5x9.5x6.9)mm THT Dry | 150 | 0.5 | 2.2K | 2VDC | 0.5 | 250VDC | 19.5 | 9.5 | SPST-NO | PC Pin | 200 | 1 Form A | Unknown | 10W | 6.9 | Through Hole | 1 | DIP | 8 | Dry | Obsolete | 10.9 | 100M | 18VDC | Unsealed | 24 | |||||||||
DB1A24BWD
Reed Relay 24VDC 2.2KOhm 0.5A SPST-NO(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 24VDC 2.2KOhm 0.5A SPST-NO(19.5x9.5x6.9)mm THT Dry | |||||||||||||||||||||||||||||||||||
DA1A5BW
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x9.5x6.9)mm THT Dry | |||||||||||||||||||||||||||||||||||
DF1A5BW
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x9.5x6.9)mm THT Dry | |||||||||||||||||||||||||||||||||||
DB1A12BW
Reed Relay 12VDC 850Ohm 0.5A SPST-NO(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 12VDC 850Ohm 0.5A SPST-NO(19.5x9.5x6.9)mm THT Dry | 150 | 0.5 | 850 | 1VDC | 0.5 | 250VDC | 19.5 | 9.5 | SPST-NO | PC Pin | 200 | 1 Form A | Unknown | 10W | 6.9 | Through Hole | 1 | DIP | 8 | Dry | Obsolete | 14.11 | 100M | 9VDC | Unsealed | 12 | |||||||||
DA1C5CW
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x9.5x6.9)mm THT Dry | |||||||||||||||||||||||||||||||||||
DA1C12CWD
Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x9.5x6.9)mm THT Dry | |||||||||||||||||||||||||||||||||||
DF1A24BW
Reed Relay 24VDC 2.2KOhm 0.5A SPST-NO(19.5x9.5x6.9)mm THT Dry
|
|
Aleph America | Relè | Reed Relay 24VDC 2.2KOhm 0.5A SPST-NO(19.5x9.5x6.9)mm THT Dry | 150 | 0.5 | 2.2K | 2VDC | 0.5 | 250VDC | 19.5 | 9.5 | SPST-NO | PC Pin | 200 | 1 Form A | Unknown | 10W | 6.9 | Through Hole | 1 | DIP | 4 | Dry | Obsolete | 10.9 | 100M | 18VDC | Unsealed | 24 |