N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Body Orientation | Number of Terminals | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 1 prodotto: Visualizza
|
Visualizza schede tecniche |
Varie
|
RAFI GmbH & Co. KG | Interruttore tattile | RACON 12 - Tactile Switch THT Terminals, Inward | Yes | Obsolete | Tube | |||||||||||||||||||||||||||||||||
1.14.001.918/0000
RACON 12 - Tactile Switch THT Terminals, Inward
|
|
RAFI GmbH & Co. KG | Interruttore tattile | RACON 12 - Tactile Switch THT Terminals, Inward | Yes | Obsolete | Tube |