N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Termination Style | Seal Description | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Number of Terminals | Body Orientation | Type | Life Cycle | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 1 prodotto: Visualizza
|
Visualizza schede tecniche |
Varie
|
knitter-switch | Interruttore tattile | Switch Tactile Button Gull Wing 0.05A 12VDC 100000Cycles 1.6N SMD T/R | 100 | Stainless Steel | High Temperature Thermoplastic Liquid Crystal Polymer | 1.43 | 7.7 | 9 | Gull Wing | 250VAC | Button | 1.6 | Yes | 4 | Surface Mount | 4 | Straight | Multi Function | Active | Silver Clad | Tape and Reel | 100000 | High Temperature Thermoplastic Liquid Crystal Polymer/N/A | |||||||||||||||
TSSJ 4
Switch Tactile Button Gull Wing 0.05A 12VDC 100000Cycles 1.6N SMD T/R
|
Scorte
30
|
knitter-switch | Interruttore tattile | Switch Tactile Button Gull Wing 0.05A 12VDC 100000Cycles 1.6N SMD T/R | 100 | Stainless Steel | High Temperature Thermoplastic Liquid Crystal Polymer | 1.43 | 7.7 | 9 | Gull Wing | 250VAC | Button | 1.6 | Yes | 4 | Surface Mount | 4 | Straight | Multi Function | Active | Silver Clad | Tape and Reel | 100000 | High Temperature Thermoplastic Liquid Crystal Polymer/N/A |