N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Impedance - (Ohm) | Shape | Housing Material | Termination Method | Cone Material | Magnet Material | Maximum Input Power - (W) | Rated Input Power - (W) | Technology | Resonant Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Product Weight - (g) | Frequency Range - (Hz) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Sound Pressure - (dBA) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Type | IP Rating | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 1 prodotto: Visualizza
|
Visualizza schede tecniche |
Varie
|
DB Unlimited | Altoparlanti | Speakers 220Hz 80dBA 8Ohm Square Wire Lead | 8 | Square | Wire Lead | Paper | 220 | 50 | 50 | 82 | 220 to 20000 | 80 | Yes | 24 | Obsolete | ||||||||||||
SP500208-2
Speakers 220Hz 80dBA 8Ohm Square Wire Lead
|
|
DB Unlimited | Altoparlanti | Speakers 220Hz 80dBA 8Ohm Square Wire Lead | 8 | Square | Wire Lead | Paper | 220 | 50 | 50 | 82 | 220 to 20000 | 80 | Yes | 24 | Obsolete |