N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Maximum Current Rating - (A) | Cable Type | Cable Length - (m) | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Wire Size - (AWG) | Number of Conductors | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 22 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | ||||||||||||||||||||
M81044/12-12-97
Single Conductor Cable 12AWG 2.74mm Tin Plated Copper Violet/White 600V
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Single Conductor Cable 12AWG 2.74mm Tin Plated Copper Violet/White 600V | Single Conductor Cable | Tin Plated Copper | 12 | 2.74 | Yes | Violet/White | |||||||||||||||||||||||
81044/12-24-5
Hook-Up Wire, 24AWG
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-Up Wire, 24AWG | |||||||||||||||||||||||||||||
81044/12-24-1
Hook-Up Wire, 24AWG
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-Up Wire, 24AWG | |||||||||||||||||||||||||||||
M81044/12-12-9
Single Conductor Cable 12AWG 2.74mm Tin Plated Copper White 600V
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Single Conductor Cable 12AWG 2.74mm Tin Plated Copper White 600V | Single Conductor Cable | Tin Plated Copper | 12 | 2.74 | Yes | White | |||||||||||||||||||||||
M81044/12-12-5
Cable Single Conductor, high strength copper
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Cable Single Conductor, high strength copper | Tin Plated Copper | 12 | Yes | ||||||||||||||||||||||||||
M81044/12-16-0
Single Conductor Cable 16AWG 1.83mm Tin Plated Copper Black 600V
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Single Conductor Cable 16AWG 1.83mm Tin Plated Copper Black 600V | Single Conductor Cable | Tin Plated Copper | 16 | 1.83 | Yes | Active | Black | ||||||||||||||||||||||
M81044/12-24-2
Cable Single Conductor, high strength copper
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Cable Single Conductor, high strength copper | |||||||||||||||||||||||||||||
M81044/12-24-4
Single Conductor Cable 24AWG 1.02mm Tin Plated Copper Yellow 600V
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Single Conductor Cable 24AWG 1.02mm Tin Plated Copper Yellow 600V | Single Conductor Cable | Tin Plated Copper | 24 | 1.02 | Yes | Active | Yellow | ||||||||||||||||||||||
M81044/12-20-9
Cable Single Conductor, high strength copper
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Cable Single Conductor, high strength copper | Tin Plated Copper | 20 | Yes | Active | |||||||||||||||||||||||||
M81044/12-22-4
Single Conductor Cable 22AWG 1.19mm Tin Plated Copper Yellow 600V
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Single Conductor Cable 22AWG 1.19mm Tin Plated Copper Yellow 600V | Single Conductor Cable | Tin Plated Copper | 22 | 1.19 | Yes | Unconfirmed | Yellow | ||||||||||||||||||||||
M81044/12-20-6
Single Conductor Cable 20AWG 1.4mm Tin Plated Copper Blue 600V
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Single Conductor Cable 20AWG 1.4mm Tin Plated Copper Blue 600V | Single Conductor Cable | Tin Plated Copper | 20 | 1.4 | Yes | Active | Blue | ||||||||||||||||||||||
M81044/12-24-8
Cable Single Conductor, high strength copper
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Cable Single Conductor, high strength copper | Tin Plated Copper | 24 | Yes | ||||||||||||||||||||||||||
M81044/12-24-6
Single Conductor Cable 24AWG 1.02mm Tin Plated Copper Blue 600V
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Single Conductor Cable 24AWG 1.02mm Tin Plated Copper Blue 600V | Single Conductor Cable | Tin Plated Copper | 24 | 1.02 | Yes | Active | Blue | ||||||||||||||||||||||
M81044/12-24-5
Hook-up Wire 24AWG 1.02mm Tin Plated Copper Clear 600V
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-up Wire 24AWG 1.02mm Tin Plated Copper Clear 600V | Hook-up Wire | Tin Plated Copper | 24 | 1.02(Typ) | Yes | Active | Clear | ||||||||||||||||||||||
M81044/12-22-3
Cable Single Conductor, high strength copper
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Cable Single Conductor, high strength copper | |||||||||||||||||||||||||||||
M81044/12-24-0
Single Conductor Cable 24AWG 1.02mm Tin Plated Copper Black 600V
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Single Conductor Cable 24AWG 1.02mm Tin Plated Copper Black 600V | Single Conductor Cable | Tin Plated Copper | 24 | 1.02 | Yes | Unconfirmed | Black | ||||||||||||||||||||||
M81044/12-22-6
Single Conductor Cable 22AWG 1.19mm Tin Plated Copper Blue 600V
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Single Conductor Cable 22AWG 1.19mm Tin Plated Copper Blue 600V | Single Conductor Cable | Tin Plated Copper | 22 | 1.19 | Yes | Active | Blue | ||||||||||||||||||||||
M81044/12-20-4
Single Conductor Cable 20AWG 1.4mm Tin Plated Copper Yellow 600V
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Single Conductor Cable 20AWG 1.4mm Tin Plated Copper Yellow 600V | Single Conductor Cable | Tin Plated Copper | 20 | 1.4 | Yes | Active | Yellow | ||||||||||||||||||||||
M81044/12-22-1 Hook-up Wire 22AWG 1.19mm Tin Plated Copper Clear 600V |
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-up Wire 22AWG 1.19mm Tin Plated Copper Clear 600V | Hook-up Wire | Tin Plated Copper | 22 | Part Number | 1.19(Typ) | Yes | Active | Clear | |||||||||||||||||||||
M81044/12-24-3
Cable Single Conductor, high strength copper
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Cable Single Conductor, high strength copper | Tin Plated Copper | 24 | Yes | Active | |||||||||||||||||||||||||
M81044/12-26-9
Single Conductor Cable 26AWG 0.86mm Tin Plated Copper White 600V
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Single Conductor Cable 26AWG 0.86mm Tin Plated Copper White 600V | Single Conductor Cable | Tin Plated Copper | 26 | 0.86 | Yes | Active | White | ||||||||||||||||||||||
M81044/12-14-9
Hook-up Wire 14AWG 2.26mm Tin Plated Copper Clear 600V
|
|
Marmon Aerospace & Defense, LLC | Memoria con pacchetto multi-chip | Hook-up Wire 14AWG 2.26mm Tin Plated Copper Clear 600V | Hook-up Wire | Tin Plated Copper | 14 | 2.26(Typ) | Yes | Clear |