N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 32 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
Rubycon | Film del condensatore | Varie | |||||||||||||||||||||||||||||||||||||||||||
630MPN274K
Cap Film 0.27uF 630V PP 10% (18 X 7 X 14mm) Radial 15mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.27uF 630V PP 10% (18 X 7 X 14mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
450MPN155K
Cap Film 1.5uF 450V PP 10% (18.5 X 10 X 13.5mm) Radial 15mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 1.5uF 450V PP 10% (18.5 X 10 X 13.5mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
630MPN474K
Cap Film 0.47uF 630V PP 10% (18 X 9 X 16mm) Radial 15mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.47uF 630V PP 10% (18 X 9 X 16mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
630MPN184K
Cap Film 0.18uF 630V PP 10% (13.5 X 8 X 14.5mm) Radial 10mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.18uF 630V PP 10% (13.5 X 8 X 14.5mm) Radial 10mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
630MPN185K
Cap Film 1.8uF 630V PP 10% (25.5 X 12.5 X 21mm) Radial 22.5mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 1.8uF 630V PP 10% (25.5 X 12.5 X 21mm) Radial 22.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
630MPN824K
Cap Film 0.82uF 630V PP 10% (25.5 X 8.5 X 17mm) Radial 22.5mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.82uF 630V PP 10% (25.5 X 8.5 X 17mm) Radial 22.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
450MPN274K
Cap Film 0.27uF 450V PP 10% (13.5 X 7 X 11.5mm) Radial 10mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.27uF 450V PP 10% (13.5 X 7 X 11.5mm) Radial 10mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
450MPN684K
Cap Film 0.68uF 450V PP 10% (18.5 X 7 X 11.5mm) Radial 15mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.68uF 450V PP 10% (18.5 X 7 X 11.5mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
630MPN684K
Cap Film 0.68uF 630V PP 10% (18 X 10 X 18.5mm) Radial 15mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.68uF 630V PP 10% (18 X 10 X 18.5mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
630MPN394K
Cap Film 0.39uF 630V PP 10% (18 X 8.5 X 15mm) Radial 15mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.39uF 630V PP 10% (18 X 8.5 X 15mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
630MPN155K
Cap Film 1.5uF 630V PP 10% (25.5 X 11.5 X 20mm) Radial 22.5mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 1.5uF 630V PP 10% (25.5 X 11.5 X 20mm) Radial 22.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
450MPN394K
Cap Film 0.39uF 450V PP 10% (13.5 X 8 X 13.5mm) Radial 10mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.39uF 450V PP 10% (13.5 X 8 X 13.5mm) Radial 10mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
630MPN105K
Cap Film 1uF 630V PP 10% (25.5 X 9.5 X 18mm) Radial 22.5mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 1uF 630V PP 10% (25.5 X 9.5 X 18mm) Radial 22.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
630MPN104K
Cap Film 0.1uF 630V PP 10% (13.5 X 6.5 X 12mm) Radial 10mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.1uF 630V PP 10% (13.5 X 6.5 X 12mm) Radial 10mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
630MPN125K
Cap Film 1.2uF 630V PP 10% (25.5 X 10.5 X 19mm) Radial 22.5mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 1.2uF 630V PP 10% (25.5 X 10.5 X 19mm) Radial 22.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
630MPN124K
Cap Film 0.12uF 630V PP 10% (13.5 X 7 X 12.5mm) Radial 10mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.12uF 630V PP 10% (13.5 X 7 X 12.5mm) Radial 10mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
450MPN334K
Cap Film 0.33uF 450V PP 10% (13.5 X 7.5 X 12.5mm) Radial 10mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.33uF 450V PP 10% (13.5 X 7.5 X 12.5mm) Radial 10mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
630MPN225K
Cap Film 2.2uF 630V PP 10% (25.5 X 14 X 22.5mm) Radial 22.5mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 2.2uF 630V PP 10% (25.5 X 14 X 22.5mm) Radial 22.5mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
450MPN335K
Cap Film 3.3uF 450V PP 10% (18.5 X 13 X 18mm) Radial 15mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 3.3uF 450V PP 10% (18.5 X 13 X 18mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
450MPN824K
Cap Film 0.82uF 450V PP 10% (18.5 X 7.5 X 12mm) Radial 15mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.82uF 450V PP 10% (18.5 X 7.5 X 12mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
450MPN474K
Cap Film 0.47uF 450V PP 10% (13.5 X 8 X 15mm) Radial 10mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.47uF 450V PP 10% (13.5 X 8 X 15mm) Radial 10mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
450MPN224K
Cap Film 0.22uF 450V PP 10% (13.5 X 6.5 X 11mm) Radial 10mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.22uF 450V PP 10% (13.5 X 6.5 X 11mm) Radial 10mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
630MPN224K
Cap Film 0.22uF 630V PP 10% (13.5 X 8.5 X 15.5mm) Radial 10mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.22uF 630V PP 10% (13.5 X 8.5 X 15.5mm) Radial 10mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
630MPN334K
Cap Film 0.33uF 630V PP 10% (18 X 7.5 X 14.5mm) Radial 15mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.33uF 630V PP 10% (18 X 7.5 X 14.5mm) Radial 15mm 85°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
630MPN564K
Cap Film 0.56uF 630V PP 10% (18 X 9 X 17.5mm) Radial 15mm 85°C Bulk
|
|
Rubycon | Film del condensatore | Cap Film 0.56uF 630V PP 10% (18 X 9 X 17.5mm) Radial 15mm 85°C Bulk |