N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Typical Operating Supply Voltage - (V) | ADC Resolution - (bit) | Program Memory Type | Maximum Clock Rate - (MHz) | Minimum Operating Supply Voltage - (V) | Number of Timers | Device Core | Ethernet Speed | SPI | ADC Channels | Supplier Package | Tradename | DAC Resolution - (bit) | Process Technology | Instruction Set Architecture | Core Architecture | Family Name | Number of Programmable I/Os | I2C | Interface Type | Operating Supply Voltage - (V) | Package Family Name | Maximum Power Dissipation - (mW) | Data Bus Width - (bit) | Number of ADCs | USB | RAM Size | Maximum Operating Temperature - (°C) | UART | Minimum Operating Temperature - (°C) | I2S | Supplier Temperature Grade | DAC Channels | ROHS | Pin Count | CAN | USART | Life Cycle | Maximum CPU Frequency - (MHz) | Ethernet | Packaging | Temperature Flag | Program Memory Size | Maximum Operating Supply Voltage - (V) | Number of DACs | Programmability |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Scheda tecnica per 1 prodotto: Visualizza
|
Visualizza schede tecniche |
Varie
|
VORAGO Technologies | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB FRAM 1.5V/3.3V Automotive AEC-Q100 176-Pin PQFP | 12 | FRAM | 100 | 24 | ARM Cortex M4 | 3 | 8 | PQFP | 12 | RISC | ARM | VA416X0 | 104 | 3 | CAN/Ethernet/I2C/SPI/UART | QFP | 32 | Single | 0 | 320KB | 3 | 0 | 2 | Unknown | 176 | 2 | 0 | Active | 100 | 1 | Case | 256KB | Single | Yes | ||||||||||||
VA41630-PQ176F0PBA MCU 32-bit ARM Cortex M4 RISC 256KB FRAM 1.5V/3.3V Automotive AEC-Q100 176-Pin PQFP |
$5,221.18
Per unità
|
VORAGO Technologies | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB FRAM 1.5V/3.3V Automotive AEC-Q100 176-Pin PQFP | 12 | FRAM | 100 | 24 | ARM Cortex M4 | 3 | 8 | PQFP | 12 | RISC | ARM | VA416X0 | 104 | 3 | CAN/Ethernet/I2C/SPI/UART | QFP | 32 | Single | 0 | 320KB | 3 | 0 | 2 | Unknown | 176 | 2 | 0 | Active | 100 | 1 | Case | 256KB | Single | Yes |