FXO/DAA Design Using Clare OptoMOS Components for 911 Function, Consider the case of the satellite set-top box
Littelfuse の部品 LDA100 を使用したリファレンス デザイン
最終製品向け
- Cable Modem
- FAX/56K Dial-Up Modem
説明
- Consider the case of the satellite set-top box. The STB periodically dials out to transfer information with the service provider. During this call, other devices like telephones connected to the telephone line cannot be used until the information transfer concludes and the DAA in the STB hangs up. This leads to the potentially dangerous situation where an emergency occurs during this period where the user needs to dial 911. The DAA in the STB must have the capability to detect when another phone or device tries to use the telephone line while the STB is already using the line
主な特徴
-
Isolation Voltage1.5K
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LDA100STR | Littelfuse | Transistor and Photovoltaic Output Photocouplers | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R | 買う | |
|
LDA100S | Littelfuse | Transistor and Photovoltaic Output Photocouplers | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube | 買う | |
|
LDA100STR | Littelfuse | Transistor and Photovoltaic Output Photocouplers | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R | 買う | |
|
LDA100S | Littelfuse | Transistor and Photovoltaic Output Photocouplers | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube | 買う | |
|
LDA100 | Littelfuse | Transistor and Photovoltaic Output Photocouplers | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube | 買う | |
|
LDA100STR | Littelfuse | Transistor and Photovoltaic Output Photocouplers | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R | 買う | |
|
LDA100 | Littelfuse | Transistor and Photovoltaic Output Photocouplers | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube | 買う |