PMP6594, Nyquist Vcore voltage 1V at 15A, 4 of them per UCD9244 plus Test load for one output
使用 Texas Instruments 的 UCD74106R 的参考设计
Image
1 / 5
依据最终产品
- Communications and Telecom
说明
- PMP6594, Nyquist Vcore voltage 1V at 15A, 4 of them per UCD9244 plus Test load for one output. PMP6594 is a UCD9244 digital controller with four UCD74110 drive/power stages for core voltages (1VDC) with VID requirements. Input can be 5V or 9VDC. VID is where the processor tells the power supply what voltage it wants for its main functions to optimize speed and power loss in the processor
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 10 V
-
Output Voltage1.2 V
-
Output Current15 A
-
Output Power18 W
-
TopologyBuck- Synchronous
Featured Parts (23)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
KSC221J LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 500000Cycles 2N SMD T/R | 买入 | |
|
TPS76901DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
TPS62110RSARG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 1.2V to 16V 1.5A 16-Pin VQFN EP T/R | 买入 | |
|
UCD9244RGCR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Quad-OUT 2000kHz 64-Pin VQFN EP T/R | 买入 | |
|
PCA9306DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 买入 | |
|
TPS76933DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
PCA9306DCUR-777372404 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 买入 | |
|
KSC221J LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 500000Cycles 2N SMD T/R | 买入 | |
|
UCC37324DR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | 买入 | |
|
SN74AVCH4T245RSVR | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin UQFN T/R | 买入 | |
|
TLC555CDR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin SOIC T/R | 买入 | |
|
TPS62110RSAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 1.2V to 16V 1.5A 16-Pin VQFN EP T/R | 买入 |