ROHM Semiconductor GP BJT
202 ROHM Semiconductor GP BJT
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UMT4401U3T106 Trans GP BJT NPN 40V 0.6A 350mW 3-Pin UMT T/R |
|
Rohm | GP BJT | 3 | UMT | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||
2SA1900T100Q Trans GP BJT PNP 50V 1A 2000mW 4-Pin(3+Tab) MPT T/R |
|
Rohm | GP BJT | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2SB1189T100 Trans GP BJT PNP 80V 0.7A 2000mW 4-Pin(3+Tab) MPT T/R |
|
Rohm | GP BJT | 4 | MPT | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
BC846BHZGT116 Trans GP BJT NPN 65V 0.12A 350mW Automotive 3-Pin SST T/R |
|
Rohm | GP BJT | 3 | SST | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
2SC4102U3HZGT106R Trans GP BJT NPN 120V 0.05A 200mW 3-Pin UMT T/R Automotive AEC-Q101 |
|
Rohm | GP BJT | 3 | UMT | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
UMX1NFHATN Trans GP BJT NPN 50V 0.15A 150mW 6-Pin UMT T/R Automotive AEC-Q101 |
|
Rohm | GP BJT | 6 | UMT | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
2SCR586JFRGTLL Trans GP BJT NPN 80V 5A 40000mW Automotive AEC-Q101 3-Pin(2+Tab) LPTL T/R |
|
Rohm | GP BJT | 3 | LPTL | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||
2SAR513RHZGTL Trans GP BJT PNP 50V 1A 1000mW 3-Pin TSMT T/R Automotive AEC-Q101 |
|
Rohm | GP BJT | 3 | TSMT | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||||||||
EMZ1FHAT2R
Trans GP BJT NPN/PNP 50V 0.15A 150mW Automotive AEC-Q101 6-Pin EMT T/R
|
|
Rohm | GP BJT | 6 | EMT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
2SAR533DTL
Trans GP BJT PNP 50V 3A 10000mW 3-Pin(2+Tab) CPT T/R
|
|
Rohm | GP BJT | 3 | CPT | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2SAR502U3HZGT106
Trans GP BJT PNP 30V 0.5A 200mW 3-Pin UMT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 30 | 0.5 | 200@100mA@2V | 200 | 520(Typ) | 0.4@10mA@200mA | Tape and Reel | 3 | UMT | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||
UM2222AU3HZGT106
Trans GP BJT NPN 40V 0.6A 200mW 3-Pin UMT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 3 | UMT | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
2SAR583D3FRATL
Trans GP BJT PNP 50V 7A 10000mW 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 3 | DPAK | TO-252 | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
2SA1576U3T106
Trans GP BJT PNP 50V 0.15A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 50 | 0.15 | 120@1mA@6V | 200 | 140(Typ) | 0.5@5mA@50mA | Tape and Reel | 3 | UMT | SOT | No | No | No | No | EAR99 | No | ||||||||
2SC4081U3T106
Trans GP BJT NPN 50V 0.15A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 50 | 0.15 | 200 | 0.4@5mA@50mA | Tape and Reel | 3 | UMT | SOT | No | No | No | No | EAR99 | No | ||||||||||
2SA1576UBTL Trans GP BJT PNP 50V 0.15A 200mW 3-Pin UMTF T/R |
|
Rohm | GP BJT | 3 | UMTF | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
2SCR513RHZGTL
Trans GP BJT NPN 50V 1A 1000mW 3-Pin TSMT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 3 | TSMT | SOT | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||
2SAR340PT100
Trans GP BJT PNP 400V 0.1A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 400 | 400 | 7 | 0.1 | 2000 | 0.4@2mA@20mA | Tape and Reel | 4 | MPT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
2SB1181TLQ
Trans GP BJT PNP 80V 1A 1000mW 3-Pin(2+Tab) CPT T/R
|
|
Rohm | GP BJT | 3 | CPT | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2SA2029T2L
Trans GP BJT PNP 50V 0.15A 150mW 3-Pin VMT T/R
|
|
Rohm | GP BJT | 3 | VMT | VMT | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
2SAR574DGTL
Trans GP BJT PNP 80V 2A 10000mW 3-Pin(2+Tab) CPT T/R
|
|
Rohm | GP BJT | 3 | CPT | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
2SAR573DGTL
Trans GP BJT PNP 50V 3A 10000mW 3-Pin(2+Tab) CPT T/R
|
|
Rohm | GP BJT | 3 | CPT | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
2SAR533PHZGT100 Trans GP BJT PNP 50V 3A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101 |
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||
2SAR513PHZGT100 Trans GP BJT PNP 50V 1A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101 |
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
2SCR293PHZGT100 Trans GP BJT NPN 30V 1A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101 |
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 |