Vishay Rectificadores
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
V1FM12-M3/H
Diode Schottky 120V 1A 2-Pin SMF T/R
|
|
Vishay | Rectifiers | 2 | SMF | DO | No | No | No | No | EAR99 | |||||||||||||||||||
VS-10CVH01-M3/I
Diode Switching 100V 10A 3-Pin(2+Tab) SlimDPAK T/R
|
|
Vishay | Rectifiers | 4 | Dual Common Cathode | Active | -55 | -55 to 175 | 10 | 3 | SlimDPAK | TO-252 | No | No | No | No | EAR99 | |||||||||||||
VS-15EVH06HM3/I
Diode Switching 600V 15A 3-Pin(2+Tab) Slim DPAK T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | 20 | Single Dual Anode | Active | -55 | -55 to 175 | 600 | 15 | 3 | Slim DPAK | TO-252 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||
VS-16EDH06HM3/I
Diode Switching 100V 10A 3-Pin(2+Tab) SMPD T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | 4 | Dual Common Cathode | Active | -55 | -55 to 175 | 100 | 10 | 3 | SMPD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||
VS-30CTQ045STRR-M3 Diode Schottky 45V 30A 3-Pin(2+Tab) D2PAK T/R |
|
Vishay | Rectifiers | Schottky Diode | Dual Common Cathode | 45 | 30 | 1060 | 0.76 | 2000 | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | ||||||||||||
VS-10MQ100HM3/5AT
Diode Schottky 100V 1.5A 2-Pin SMA T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | Schottky Diode | Single | 100 | 1.5 | -55 | 100 | 2 | SMA | DO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
VS-30WQ10FN-M3
Diode Schottky 100V 3.5A 3-Pin(2+Tab) DPAK Tube
|
|
Vishay | Rectifiers | 1000 | Part Number | Single Dual Anode | Active | -40 | -40 to 150 | 100 | 3.5 | 3 | DPAK | TO-252 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
VS-15ETX06FP-N3
Diode Switching 600V 15A 2-Pin(2+Tab) TO-220 Full-Pak Tube
|
|
Vishay | Rectifiers | 50 | Single | Active | -65 | -65 to 175 | 600 | 15 | 2 | TO-220 Full-Pak | TO | No | No | No | No | No | EAR99 | No | ||||||||||
VS-HFA08SD60S-M3
Diode Switching 600V 8A 3-Pin(2+Tab) DPAK Tube
|
|
Vishay | Rectifiers | 5 | Single | Active | -55 | -55 to 150 | 600 | 8 | 3 | DPAK | TO-252 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
VSKY02300603-G4-08
Diode Small Signal Schottky 0.2A 2-Pin Case 0201(0603Metric) T/R
|
|
Vishay | Rectifiers | 10 | Single | Active | -65 | 150 | 30 | 200 | 2 | Case 0201(0603Metric) | SMD | No | No | No | No | EAR99 | ||||||||||||
VS-20ETF06STRR-M3
Diode Switching 600V 20A 3-Pin(2+Tab) D2PAK T/R
|
|
Vishay | Rectifiers | 100 | Single Dual Anode | Active | -40 | -40 to 150 | 600 | 20 | 3 | D2PAK | TO-263 | No | No | No | No | No | EAR99 | |||||||||||
1N4150TAP Diode Small Signal Switching Si 50V 0.3A 2-Pin DO-35 Ammo |
|
Vishay | Rectifiers | 2 | DO-35 | DO | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||
1N4154TR
Diode Small Signal Switching 35V 0.3A 2-Pin DO-35 T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | 2 | DO-35 | DO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
1N4247GP-E3/54
Diode Switching 600V 1A 2-Pin DO-41 T/R
|
|
Vishay | Rectifiers | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
1N4154TAP
Diode Small Signal Switching 35V 0.3A 2-Pin DO-35 Ammo Automotive AEC-Q101
|
|
Vishay | Rectifiers | 2 | DO-35 | DO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
VS-30EPH06HN3
Diode Switching 600V 30A 2-Pin(2+Tab) TO-247AC Modified Tube Automotive AEC-Q101
|
|
Vishay | Rectifiers | 2 | TO-247AC Modified | TO | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||||||
VS-15CTQ035-M3 Diode Schottky 35V 15A 3-Pin(3+Tab) TO-220AB Tube |
|
Vishay | Rectifiers | 3 | TO-220AB | TO | No | No | No | No | EAR99 | |||||||||||||||||||
MSE07PJHM3/89A
Diode Switching 600V 0.7A 2-Pin Micro SMP T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | Switching Diode | Single | 600 | 0.7 | -55 | 1 | 780(Typ) | 2 | Micro SMP | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
MSQ1PJHM3/H
Diode Switching 600V 1A 2-Pin MicroSMP T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | 2 | MicroSMP | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||
MSE1PDHM3/89A
Diode Switching 200V 1A 2-Pin Micro SMP T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | Switching Diode | Single | 200 | 1 | -55 | 1 | 110(Typ) | 780(Typ) | 2 | Micro SMP | Micro SMP | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||
MSE07PG-M3/89A
Diode Switching 400V 0.7A 2-Pin Micro SMP T/R
|
|
Vishay | Rectifiers | Switching Diode | Single | 400 | 0.7 | -55 | 1 | 780(Typ) | 2 | Micro SMP | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
MBR1560CT-E3/45 Diode Schottky 60V 15A 3-Pin(3+Tab) TO-220AB Tube |
|
Vishay | Rectifiers | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
MBR1635-E3/45
Diode Schottky 35V 16A 2-Pin(2+Tab) TO-220AC Tube
|
|
Vishay | Rectifiers | 2 | TO-220AC | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
VS-HFA08TB60S-M3
Diode Switching 8A 3-Pin(2+Tab) D2PAK Tube
|
|
Vishay | Rectifiers | 5 | Single | Active | -55 | -55 to 150 | 600 | 8 | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | ||||||||||||
IMBD4148-HE3-08
Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | Small Signal Switching Diode | Single | 100 | 0.15 | -65 | 2.5@70V | 350 | 4 | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No |