Aeroflex GP BJT
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
JAN2N3716
Trans GP BJT NPN 80V 10A 5000mW 3-Pin(2+Tab) TO-3
|
|
Aeroflex | GP BJT | 3 | TO-3 | TO | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
JANTX2N4150
Trans GP BJT NPN 70V 4A 1000mW 3-Pin TO-5
|
Stock
6
|
Aeroflex | GP BJT | 3 | TO-5 | TO | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
JANTXV2N3792
Trans GP BJT PNP 80V 10A 5000mW 3-Pin(2+Tab) TO-3
|
|
Aeroflex | GP BJT | Unknown | 3 | TO-3 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
JAN2N1893
Trans GP BJT NPN 80V 0.5A 800mW 3-Pin TO-5 Bag
|
|
Aeroflex | GP BJT | Unknown | 3 | TO-5 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||
JANTXV2N5663
Trans GP BJT NPN 300V 2A 1000mW 3-Pin TO-5
|
|
Aeroflex | GP BJT | Unknown | 3 | TO-5 | TO | No | Unknown | No | No | No | EAR99 | No | ||||||||||||||||
JANSR2N3635L
Trans GP BJT PNP 140V 1A 1000mW 2-Pin DO-5 Tray
|
|
Aeroflex | GP BJT | Yes | 2 | DO-5 | DO | No | No | No | No | No | EAR99 | No | ||||||||||||||||
JAN2N6213
Trans GP BJT PNP 350V 2A 3000mW 3-Pin(2+Tab) TO-66 Tray
|
|
Aeroflex | GP BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
JANSR2N3636L
Trans GP BJT PNP 175V 1A 1000mW 2-Pin DO-5 Tray
|
|
Aeroflex | GP BJT | Yes | 2 | DO-5 | DO | No | No | No | No | No | EAR99 | No | ||||||||||||||||
JANSR2N3635UB
Trans GP BJT PNP 140V 1A 1000mW 4-Pin Case UB Waffle
|
|
Aeroflex | GP BJT | Yes | 4 | Case UB | No | No | No | No | No | EAR99 | No | |||||||||||||||||
JAN2N3792
Trans GP BJT PNP 80V 10A 5000mW 3-Pin(2+Tab) TO-3
|
|
Aeroflex | GP BJT | 3 | TO-3 | TO | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
JAN2N5661
Trans GP BJT NPN 300V 2A 2000mW 3-Pin(2+Tab) TO-66 Tray
|
|
Aeroflex | GP BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
JAN2N5666
Trans GP BJT NPN 200V 5A 1200mW 3-Pin TO-5 Bag
|
|
Aeroflex | GP BJT | Unknown | 3 | TO-5 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||
JAN2N6211
Trans GP BJT PNP 225V 2A 3000mW 3-Pin(2+Tab) TO-66 Tray
|
|
Aeroflex | GP BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
JAN2N5660
Trans GP BJT NPN 200V 2A 2000mW 3-Pin(2+Tab) TO-66 Tray
|
|
Aeroflex | GP BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
JANSR2N5152U3 Trans GP BJT NPN 80V 2A 100000mW 3-Pin Case U-3 |
|
Aeroflex | GP BJT | Yes | 3 | Case U-3 | No | No | No | EAR99 | No | |||||||||||||||||||
JANTX2N5661
Trans GP BJT NPN 300V 2A 2000mW 3-Pin(2+Tab) TO-66 Tray
|
|
Aeroflex | GP BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
JANTX2N6211
Trans GP BJT PNP 225V 2A 3000mW 3-Pin(2+Tab) TO-66 Tray
|
|
Aeroflex | GP BJT | Unknown | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||
JANTXV2N6213 Trans GP BJT PNP 350V 2A 3000mW 3-Pin(2+Tab) TO-66 Tray |
|
Aeroflex | GP BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
JAN2N720A
Trans GP BJT NPN 80V 0.5A 500mW 3-Pin TO-18 Bag
|
|
Aeroflex | GP BJT | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
JANTXV2N4150 Trans GP BJT NPN 70V 4A 1000mW 3-Pin TO-5 |
|
Aeroflex | GP BJT | 3 | TO-5 | TO | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
JANTXV2N5660U3
Trans GP BJT NPN 200V 2A 2000mW 3-Pin SMD-0.5
|
|
Aeroflex | GP BJT | 3 | SMD-0.5 | SMD | No | No | No | No | EAR99 | No | ||||||||||||||||||
JAN2N5663
Trans GP BJT NPN 300V 2A 1000mW 3-Pin TO-5 Bag
|
|
Aeroflex | GP BJT | 3 | TO-5 | TO | No | Unknown | No | No | No | EAR99 | No | |||||||||||||||||
JANTX2N5663
Trans GP BJT NPN 300V 2A 1000mW 3-Pin TO-5
|
|
Aeroflex | GP BJT | Unknown | 3 | TO-5 | TO | No | Unknown | No | No | No | EAR99 | No | ||||||||||||||||
JANTX2N3716
Trans GP BJT NPN 80V 10A 5000mW 3-Pin(2+Tab) TO-3
|
|
Aeroflex | GP BJT | 3 | TO-3 | TO | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
JANS2N930UB Trans GP BJT NPN 45V 0.03A 4-Pin Case UB Waffle |
|
Aeroflex | GP BJT | 4 | Case UB | No | No | No | EAR99 | No |