BURNDY Fixations
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Material | Screw Size | Head Type | Thread Size | Inside Diameter (Imperial) - (in) | Outside Diameter (Imperial) - (in) | Thread Pitch (Metric) - (mm) | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50CHENBOX
Nut Hex 1/2-13-THD 0.75in-A/F Silicon Bronze
|
|
BURNDY | Écrous | Hex | Silicon Bronze | Hex | 1/2-13 | 1.95 | No | No | No | No | No | EAR99 | |||||
25CHENBOX
Nut Hex 1/4-20-THD 0.44in-A/F Silicon Bronze
|
|
BURNDY | Écrous | Hex | Silicon Bronze | Hex | 1/4-20 | 1.27 | No | No | No | No | No | EAR99 | |||||
38CHENBOX
Nut Hex 3/8-16-THD 0.56in-A/F Silicon Bronze
|
|
BURNDY | Écrous | Hex | Silicon Bronze | Hex | 3/8-16 | 1.59 | No | No | No | No | No | EAR99 | |||||
10063031 Bearing Washer HBR |
|
BURNDY | Rondelles | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
25SWBOX
1/4INCH SPLIT WASHER
|
|
BURNDY | Rondelles | Silicon Bronze | 1/4 | 0.262 | 0.489 | Carton | No | No | No | No | No | EAR99 | |||||
38SWBOX
3/8 SPLIT WASHER
|
|
BURNDY | Rondelles | Silicon Bronze | 3/8 | 0.39 | 0.683 | Carton | No | No | No | No | No | EAR99 | |||||
50FWBOX
Flat Washers
|
|
BURNDY | Rondelles | Flat | Silicon Bronze | 1/2 | 0.5 | No | No | No | No | No | EAR99 | ||||||
50SWBOX
1/2 SPLIT LOCK WASHER
|
|
BURNDY | Rondelles | Silicon Bronze | 1/2 | 0.518 | 0.873 | Carton | No | No | No | No | No | EAR99 | |||||
25FWBOX
1/4INCH FLAT WASHER
|
|
BURNDY | Rondelles | Flat | Silicon Bronze | 1/4 | 0.25 | Carton | No | No | No | No | No | EAR99 |