Diodes Incorporated Linear Regulators
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Number of Outputs | Polarity | Accuracy - (%) | Process Technology | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AP2121AK-2.5TRG1
LDO Regulator Pos 2.5V 0.2A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.5 | 0.2(Min) | 2 | 6 | 0.04@10mA|0.3@100mA|0.4@150mA|0.5@200mA | 16mV | 40mV | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | EAR99 | No | ||||||||
AP2125N-3.3TRG1
LDO Regulator Pos 3.3V 0.36A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.36(Typ) | 3.8 | 6 | 0.01@10mA|0.1@100mA|0.3@300mA | 15mV | 15mV | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | No | |||||||
AP2138N-3.0TRG1
LDO Regulator Pos 3V 0.25A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3 | 0.25(Min) | 2.5 | 6 | 0.1@10mA|0.2@30mA|0.4@100mA|0.7@250mA | 18mV | 40mV | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||
AP2138N-3.3TRG1
LDO Regulator Pos 3.3V 0.25A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.25(Min) | 2.5 | 6 | 0.1@10mA|0.2@30mA|0.3@100mA|0.6@250mA | 18mV | 40mV | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||
AP2127K-3.3TRG1
LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.4(Typ) | 2.5 | 6 | 0.3@300mA | 5mV | 10mV | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | EAR99 | No | ||||||||
AP7381-50V-A
LDO Regulator Pos 5V 0.15A 3-Pin TO-92 Ammo
|
|
Diodes Incorporated | Linear Regulators | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AP7381-33Y-13
LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diodes Incorporated | Linear Regulators | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AP2139AK-3.3TRG1
LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.25(Min) | 2.5 | 6 | 0.1@10mA|0.2@30mA|0.3@100mA|0.6@250mA | 18mV | 40mV | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | EAR99 | No | ||||||||
AP7345D-3318RH4-7 LDO Regulator Pos 3.3V1.8V 0.3A/0.3A 8-Pin X2-DFN EP T/R |
|
Diodes Incorporated | Linear Regulators | 8 | X2-DFN EP | DFN | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AP7343-33W5-7
LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | 5 | SOT-25 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AP2138N-1.5TRG1
LDO Regulator Pos 1.5V 0.25A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.5 | 0.25(Min) | 2.5 | 6 | 0.3@10mA|0.4@30mA|0.9@100mA|1.3@250mA | 18mV | 40mV | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||
AP7370-50Y-13
LDO Regulator Pos 5V 0.3A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diodes Incorporated | Linear Regulators | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AZ1084CD-ADJTRG1
LDO Regulator Pos 5A 3-Pin(2+Tab) TO-252 T/R
|
|
Diodes Incorporated | Linear Regulators | 3 | TO-252 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AZ1117IH-ADJTRG1
LDO Regulator Pos 1.25V to 12V 1A 4-Pin(3+Tab) SOT-223 T/R
|
|
Diodes Incorporated | Linear Regulators | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AP2120N-3.0TRG1
LDO Regulator Pos 3V 0.15A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3 | 0.15(Min) | 2 | 6 | 0.04@10mA|0.3@100mA|0.5@150mA | 16mV | 40mV | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||
AP2127K-1.8TRG1
LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.8 | 0.4(Typ) | 2.5 | 6 | 0.7@300mA | 5mV | 10mV | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||
AP1086K50G-13
LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) TO-263 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Fixed | 5 | 1.5 | 4.7 | 12 | 1.4@1.5A | 0.2% | 50mV | 15000 | Tape and Reel | 3 | TO-263 | TO | No | No | No | No | EAR99 | No | ||||||||
AP2114HA-3.3TRG1
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1.5 | CMOS | Fixed | 3.3 | 1(Min) | 2.5 | 6 | 0.75@1A | 0.1%/V | 1%/A | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | |||||||
ZMR330FTA
Standard Regulator Pos 3.3V 0.05A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | Standard | 1 | Positive | Fixed | 3.3 | 0.05 | 4.8 | 24 | 15mV | 30mV | 500 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
ZMR250FTA
Standard Regulator Pos 2.5V 0.05A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | Standard | 1 | Positive | Fixed | 2.5 | 0.05 | 4.2 | 22.5 | 15mV | 30mV | 500 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
ZXTR2105F-7
Standard Regulator Pos 5V 0.089A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 5 | 0.089 | 7 | 60 | 700mV | -130mV | 625 | Tape and Reel | 3 | SOT-23 | SOT | Yes | No | No | No | No | EAR99 | No | |||||||
ZXTR2005Z-7
Standard Regulator Pos 5V 0.038A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diodes Incorporated | Linear Regulators | Standard | 1 | Positive | ±10 | Fixed | 5 | 0.038 | 10 | 100 | 300mV | -400mV | 1700 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | ||||||||
ZXTR2105FQ-7
Standard Regulator Pos 5V 0.089A 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
Diodes Incorporated | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 5 | 0.089 | 7 | 60 | 700mV | -130mV | 625 | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | |||||||
ZXTR2012Z-7
Standard Regulator Pos 12V 0.047A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diodes Incorporated | Linear Regulators | Standard | 1 | Positive | ±10 | Fixed | 12 | 0.047 | 15 | 100 | 750mV | 750mV | 1700 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | ||||||||
ZLDO330T8TA
LDO Regulator Pos 3.3V 0.3A 8-Pin SM T/R
|
|
Diodes Incorporated | Linear Regulators | 8 | SM | SM | No | No | No | No | EAR99 | Yes | Yes |