Diodes Incorporated Linear Regulators
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Number of Outputs | Polarity | Accuracy - (%) | Process Technology | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AP2127K-1.2TRG1
LDO Regulator Pos 1.2V 0.4A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.2 | 0.4(Typ) | 2.5 | 6 | 1.3@300mA | 5mV | 10mV | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | EAR99 | No | ||||||||
AP7333-33SAG-7
LDO Regulator Pos 3.3V 0.3A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.3 | 2 | 6 | 0.55@300mA | 0.2%/V | 0.6% | 600 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||
AP7363-25D-13
LDO Regulator Pos 2.5V 1.5A 3-Pin(2+Tab) DPAK T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Fixed | 2.5 | 1.5 | 2.2 | 5.5 | 0.24@1.5A | 0.04%/V(Typ) | 0.18%/A(Typ) | Tape and Reel | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | No | |||||||||
AP7381-50Y-13
LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.15 | 3.3 | 40 | 0.05%/V(Typ) | 0.5%(Typ) | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | |||||||||
AP2114H-1.8TRG1
LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1.5 | CMOS | Fixed | 1.8 | 1(Min) | 2.5 | 6 | 0.7@1A | 0.1%/V | 1%/A | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | |||||||
AP2112K-3.3TRG1
LDO Regulator Pos 3.3V 0.6A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1.5 | Fixed | 3.3 | 0.6(Min) | 2.5 | 6 | 0.008@10mA|0.2@300mA|0.4@600mA | 0.02%/V(Typ) | 0.2%/A(Typ) | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | EAR99 | No | ||||||||
AP2111H-3.3TRG1
LDO Regulator Pos 3.3V 0.6A 4-Pin(3+Tab) SOT-223 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1.5 | Fixed | 3.3 | 0.6(Min) | 2.5 | 6 | 0.008@10mA|0.2@300mA|0.4@600mA | 0.02%/V(Typ) | 0.2%/A(Typ) | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | ||||||||
AP2120N-1.2TRG1
LDO Regulator Pos 1.2V 0.15A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.2 | 0.15(Min) | 2 | 6 | 0.04@10mA|0.3@100mA|0.5@150mA | 16mV | 40mV | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||
AP2125K-2.5TRG1
LDO Regulator Pos 2.5V 0.36A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.5 | 0.36(Typ) | 3 | 6 | 0.01@10mA|0.1@100mA|0.3@300mA | 15mV | 15mV | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | EAR99 | No | ||||||||
AP2132BMP-1.2TRG1 LDO Regulator Pos 1.2V 2A 8-Pin PSOP EP T/R |
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.2 | 2 | 1.4 | 5.5 | 0.12@500mA|0.2@1A|0.45@2A | 2mV(Typ) | 10mV(Typ) | Tape and Reel | 8 | PSOP EP | SO | No | No | No | No | EAR99 | No | ||||||||
AP7215-33YG-13
LDO Regulator Pos 3.3V 0.6A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Fixed | 3.3 | 0.6 | 3.3 | 5.5 | 0.1@30mA|0.25@100mA | 0.2%/V | 50mV | 790 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | ||||||||
AP7176BMP-13
LDO Regulator Pos 0.8V 3A 8-Pin MSOP EP T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1.5 | Adjustable | 0.8(Min) | 3 | 1.2 | 3.65 | 0.38@3A|0.36@3A|0.35@3A | 0.15%/V | 0.06%(Typ) | 1500 | Tape and Reel | 8 | MSOP EP | SO | No | No | No | No | EAR99 | No | |||||||
AP7165-SPG-13
LDO Regulator Pos 0.8V to 5V 0.6A 8-Pin SOP EP T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2.5 | Adjustable | 0.8 to 5 | 0.6 | 2.2 | 5.5 | 0.4@500mA | 0.015%/V(Typ) | 1% | 1900 | Tape and Reel | 8 | SOP EP | SO | No | No | No | No | EAR99 | No | |||||||
AP7217C-13SPG-13
LDO Regulator Pos 1.25V 0.6A 8-Pin SOP EP T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Fixed | 1.25 | 0.6 | 2.5 | 5.5 | 0.2%/V | 20mV | 1650 | Tape and Reel | 8 | SOP EP | SO | No | No | No | No | EAR99 | No | |||||||||
AP7313-33SRG-7
LDO Regulator Pos 3.3V 0.15A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.15 | 2 | 6 | 0.3@150mA | 0.2%/V | 0.6% | 540 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||
AP7331-28WG-7
LDO Regulator Pos 2.8V 0.3A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.8 | 0.3 | 2 | 6 | 0.55@300mA | 0.2%/V | 0.6% | 640 | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | EAR99 | No | No | ||||||
AP7331-30WG-7
LDO Regulator Pos 3V 0.3A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3 | 0.3 | 2 | 6 | 0.55@300mA | 0.2%/V | 0.6% | 640 | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | EAR99 | No | No | ||||||
AP7331-33WG-7
LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.3 | 2 | 6 | 0.55@300mA | 0.2%/V | 0.6% | 640 | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | EAR99 | No | No | ||||||
AP7366-18W5-7
LDO Regulator Pos 1.8V 0.6A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Fixed | 1.8 | 0.6 | 2.2 | 6 | 0.25@300mA|0.42@600mA | 0.1%/V(Typ) | 1% | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | EAR99 | No | |||||||||
AP7313-15SAG-7
LDO Regulator Pos 1.5V 0.15A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
AP2115M-3.3TRG1
LDO Regulator Pos 3.3V 1A 8-Pin SOIC T/R
|
|
Diodes Incorporated | Linear Regulators | 8 | SOIC | SO | No | No | No | No | No | EAR99 | |||||||||||||||||||||
AZ1117CD-3.3TRG1
LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) TO-252 T/R
|
|
Diodes Incorporated | Linear Regulators | 3 | TO-252 | TO | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||
AP7167-SPG-13
LDO Regulator Pos 0.8V to 5V 1.2A 8-Pin SOP EP T/R
|
|
Diodes Incorporated | Linear Regulators | 8 | SOP EP | SO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
ZXCL330E5TA
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | 5 | SOT-23 | SOT | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||
AP7173-SPG-13
LDO Regulator Pos 0.8V to 3.3V 1.5A 8-Pin SOP EP T/R
|
|
Diodes Incorporated | Linear Regulators | 8 | SOP EP | SO | No | No | No | No | EAR99 | No | No |