Grayhill Périphériques informatiques
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Number of Directions | Layout | Number of Poles | Number of Keys | Key Color | Joystick Travel - (mm) | Case Color | Illumination Type | Connection Type | Operating Temperature - (°C) | Interface | Maximum Current Rating - (mA) | Maximum AC Voltage Rating - (VAC) | Maximum DC Voltage Rating - (VDC) | Actuator Material | Maximum Contact Resistance - (Ohm) | IP Rating | Total Travel - (mm) | Seal | Operating Force - (N) | Mechanical Life - (Cycles) | Key Material | Product Length - (mm) | Product Height - (mm) | Housing Material | Product Depth - (mm) | CECC Qualified | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
04J-AS-T11
Joysticks Active 4Direction 2000mA 28VDC Solder Lug
|
|
Grayhill | Manettes de commande | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
84S-BC2-014
Keypad 16 Terminal Pins 10mA 24VDC 5.56N
|
|
Grayhill | Claviers et pavés tactiles | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
84AC1-102
12Keypads and Keyboards 3000000Cycles
|
|
Grayhill | Claviers et pavés tactiles | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
82-650-10
Keyboard 6 Cable 100mA 5VDC 2.16N
|
|
Grayhill | Claviers et pavés tactiles | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
84BB-1598-A
Keypad 16
|
|
Grayhill | Claviers et pavés tactiles | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
84BB1-006
Keypad 16 3000000Cycles
|
|
Grayhill | Claviers et pavés tactiles | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
82-601-89
Keyboard 6 Cable 100mA 5VDC 2.16N
|
|
Grayhill | Claviers et pavés tactiles | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
86JB2-202
Keypad 20 Terminal Pins 10mA 24VDC 3.43N
|
|
Grayhill | Claviers et pavés tactiles | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
04J-AP-T02
Joysticks Active 4Direction 2000mA 28VDC PC Pins
|
|
Grayhill | Manettes de commande | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
84BB-1597-A
Keypad 16
|
|
Grayhill | Claviers et pavés tactiles | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
82-601-85
Keyboard 6 Cable 100mA 5VDC 2.16N
|
|
Grayhill | Claviers et pavés tactiles | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
60C22-M7-4-040C
Joystick with Optical Encoders
|
|
Grayhill | Manettes de commande | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
96BB2-056-R
Keypad 16 Terminal Pins 5mA 12VDC 1000000Cycles 1.72N
|
|
Grayhill | Claviers et pavés tactiles | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
83AB1-102
Keypad 12 Terminal Pins 10mA 24VDC 3.43N
|
|
Grayhill | Claviers et pavés tactiles | Keypad | 3x4 Key | 12 | White | Black | Terminal Pins | 10 | 0.38 | Acrylonitrile Butadiene Styrene Plastic | 40.13 | 12.95 | Acrylonitrile Butadiene Styrene Polycarbonate | 52.83 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
84AB1-102
Keypad 12 3000000Cycles
|
|
Grayhill | Claviers et pavés tactiles | Keypad | 3x4 Key | 12 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
84BB1-002
16Keypads and Keyboards 3000000Cycles
|
|
Grayhill | Claviers et pavés tactiles | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
84LS-AB2-112
Keypad 12
|
|
Grayhill | Claviers et pavés tactiles | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
84LS-AC2-112-N
Keypad 12 Terminal Pins 10mA 24VDC 3000000Cycles 5.56N
|
|
Grayhill | Claviers et pavés tactiles | Keypad | 3x4 Key | 12 | Terminal Pins | 10 | 3000000 | 59.69 | 9.07 | 78.74 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
84LS-AB2-113-N
Keypad 12 Terminal Pins 10mA 24VDC 3000000Cycles 5.56N
|
|
Grayhill | Claviers et pavés tactiles | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
84S-BB2-001
Keypad 16 Terminal Pins 10mA 24VDC 5.56N
|
|
Grayhill | Claviers et pavés tactiles | Keypad | 4x4 Key | 16 | Terminal Pins | 10 | Acrylonitrile Butadiene Styrene Cycolac | 78.74 | 21.26 | 78.74 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
84S-BC2-016-N
Keypad 16 Terminal Pins 10mA 24VDC 5.56N
|
|
Grayhill | Claviers et pavés tactiles | Keypad | 4x4 Key | 16 | Terminal Pins | 10 | Acrylonitrile Butadiene Styrene Cycolac | 78.74 | 21.26 | 78.74 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
84S-BB2-014-N
Keypad 16 Terminal Pins 10mA 24VDC 5.56N
|
|
Grayhill | Claviers et pavés tactiles | Keypad | 4x4 Key | 16 | Terminal Pins | 10 | Acrylonitrile Butadiene Styrene Cycolac | 78.74 | 12.7 | 78.74 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
88BB2-052
Keypad 16 Terminal Pins 10mA 24VDC 3.43N
|
|
Grayhill | Claviers et pavés tactiles | Keypad | 4x4 Key | 16 | Terminal Pins | 10 | 0.38 | 76.2 | 9.14 | Acrylonitrile Butadiene Styrene Polycarbonate | 68.58 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
96AB2-152-RS
Keypad 12 Terminal Pins 5mA 12VDC 1000000Cycles 1.72N
|
|
Grayhill | Claviers et pavés tactiles | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
84AB1-101
Keypad 12 3000000Cycles
|
|
Grayhill | Claviers et pavés tactiles | No | No | No | No | EAR99 | No |