Kontron Supports de cartes
N° de référence | Prix | Stock | Fabricant | Catégorie | Form Factor | CompactPCI Support | Hot Swap | PCI | UART | I2C | SPI | SMBus | PATA | SATA | VGA | GPIO | PS/2 | USB | RS422 | RS232 | RS485 | RS232/422/485 | Number of Ethernet Ports | Ethernet Speed | Audio Codec | Audio Interfaces | Video In | Mic In | Display Interface | Product Length - (mm) | Product Depth - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38114-0000-00-0
COM Express® Reference Carrier for COM with Pin-out Type 6
|
|
Kontron | Supports de cartes | Mini-ITX | No | No | 0 | 0 | 0 | 0 | 0 | 0 | 3 | 0 | 1 | 0 | 6 | 0 | 0 | 0 | 0 | 1 | 10Mbps/100Mbps/1000Mbps | Realtek ALC886 | 1@Audio Jack/1@Line In/1@Line Out/1@S/PDIF | No | No | DP|DVI-I|HDMI|LVDS | 170 | 170 | No | No | No | No | No | EAR99 | |||
Les plus consultées
34105-0000-00-1
COMe Reference Carrier-I Type10 Thin-nanoITX
|
|
Kontron | Supports de cartes | nITX | No | No | 0 | 1 | 1 | 1 | 1 | 0 | 2 | 0 | 4 | 0 | 10 | 0 | 1 | 0 | 0 | 2 | 1000Mbps | 1@Line In/1@Line Out/1@S/PDIF | No | Yes | DP++|LVDS | 120 | 120 | No | No | No | No | 4A994 | |||||
Les plus consultées
38102-0000-00-1
COM Express® Reference Carrier Type 2 for COM Express® basic and compact COM
|
|
Kontron | Supports de cartes | No | No | No | No | No | 4A994b. | ||||||||||||||||||||||||||||||
34101-0000-00-2 COMe Eval Carrier |
|
Kontron | Supports de cartes | No | No | No | No | 4A994.j | Yes | Yes | |||||||||||||||||||||||||||||
34105-0000-00-0
Reference Carrier-I Board Type 10 Thin-Nano ITX
|
|
Kontron | Supports de cartes | No | No | No | No | 4A994 | Yes | Yes | |||||||||||||||||||||||||||||
68300-0000-00-0 COM Express Eval Carrier Type 7 |
|
Kontron | Supports de cartes | No | 4A994.j | Yes | Yes | ||||||||||||||||||||||||||||||||
38116-0000-00-5 COMe Eval Carrier |
|
Kontron | Supports de cartes | No | 5A992.c | Yes | Yes |