Littelfuse Thyristors Other
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Q4006LTHTP
Thyristor Quadrac 400V 6A(RMS) 80A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | Thyristors Other | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | ||||||||||||||||
MCD95-12IO1B
Thyristor 1.2kV 180A(RMS) 2.4kA 5-Pin TO-240AA
|
|
Littelfuse | Thyristors Other | 5 | TO-240AA | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
Q4010LTHTP
Thyristor Quadrac 400V 10A(RMS) 120A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | Thyristors Other | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
Q6006LTTP
Thyristor Quadrac 600V 6A(RMS) 80A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | Thyristors Other | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | ||||||||||||||||
Les plus consultées
Q4010LTTP
Thyristor Quadrac 400V 10A(RMS) 120A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | Thyristors Other | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
Les plus consultées
Q4015LTHTP
Thyristor Quadrac 400V 15A(RMS) 200A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | Thyristors Other | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
Les plus vendues
Q4015LTTP
Thyristor Quadrac 400V 15A(RMS) 200A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | Thyristors Other | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | ||||||||||||||||
MCC95-14IO8B
Thyristor 1.4kV 180A(RMS) 2.4kA 5-Pin TO-240AA
|
|
Littelfuse | Thyristors Other | 5 | TO-240AA | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||
Q6015LTHTP
Thyristor Quadrac 600V 15A(RMS) 200A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | Thyristors Other | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
N0992YS020 Thyristor PCT 200V 12.1kA 3-Pin |
|
Littelfuse | Thyristors Other | 3 | No | No | No | No | EAR99 | No | |||||||||||||||||
MCD95-16IO1B
Thyristor 1.6kV 180A(RMS) 2.4kA 5-Pin TO-240AA
|
|
Littelfuse | Thyristors Other | 5 | TO-240AA | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
Q6008LTTP
Thyristor Quadrac 600V 8A(RMS) 100A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | Thyristors Other | Quadrac | 150(Min) | 70 | 60 | 600 | 1.6 | 600 | 8 | 0.05 | Tube | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | ||||||
Q6008LTH1LEDTP
Thyristor Quadrac 600V 8A(RMS) 85A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | Thyristors Other | 3 | TO-220AB Isolated | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
Q4004LTTP
Thyristor Quadrac 400V 4A(RMS) 55A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | Thyristors Other | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | ||||||||||||||||
Q4006LTTP
Thyristor Quadrac 400V 80A 3-Pin(3+Tab) TO-220AB Isolated
|
|
Littelfuse | Thyristors Other | 3 | TO-220AB Isolated | TO | No | No | No | No | |||||||||||||||||
Q4008LTTP
Thyristor Quadrac 400V 8A(RMS) 100A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | Thyristors Other | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | ||||||||||||||||
CNE60E2200TZ-TUB Power Thyristor Discrete-SCR TO-268AA |
|
Littelfuse | Thyristors Other | Unknown | Unknown | Unknown | |||||||||||||||||||||
VVZ39-12HO7
Thyristor PCT Module 1.2kV 210A 8-Pin
|
|
Littelfuse | Thyristors Other | 8 | ECO-PAC 1 | No | No | No | No | EAR99 | No | ||||||||||||||||
MCC95-18IO1B
Thyristor 1.8kV 180A(RMS) 2.4kA 7-Pin TO-240AA
|
|
Littelfuse | Thyristors Other | 7 | TO-240AA | No | Unknown | No | No | No | No | EAR99 | No |