NXP Semiconductors Processeur
N° de référence | Prix | Stock | Fabricant | Catégorie | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Numeric and Arithmetic Format | Number of CPU Cores | Data Bus Width - (bit) | Process Technology | Instruction Cache Size | Device Million Instructions per Second - (MIPS) | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | RAM Size | Programmability | Data Cache Size | Number of Programmable I/Os | Multiply Accumulate | Device Input Clock Speed - (MHz) | Ethernet Interface Type | Ethernet Speed | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Maximum Power Dissipation - (mW) | Interface Type | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DSPB56720AG
DSP 24bit 200MHz 200MIPS 144-Pin LQFP Tray
|
$22.14
Par unité
|
NXP Semiconductors | DSP | DSP56300 | 24 | 200 | No | 200 | 0 | 0 | 0 | 1 | 1 | 0 | 0 | 0 | Tray | I2C/SPI | 144 | LQFP | QFP | No | Yes | No | Yes | Unknown | Yes | 3A991a.2. | Yes | No | |||||||||||||||||||||||
LS1012ASE7EKA
MPU QorIQ LS1012A RISC 64bit 600MHz 211-Pin FCLGA Tray
|
|
NXP Semiconductors | Microprocesseur | QorIQ LS1012A | RISC | ARM Cortex A53 | ARM | 1 | 64 | 256KB | Yes | 32KB | No | 0 | 10 | 2 | 5 | 2 | 5 | 0 | 2 | Tray | Ethernet/I2C/I2S/SPI/UART/USB | 211 | FCLGA | LGA | No | No | No | No | 5A002a.1. | Yes | No | ||||||||||||||||||||
LS1024ASE7MLA
MPU QorIQ LS1024A RISC 32bit 1.2GHz 625-Pin FCBGA Tray
|
|
NXP Semiconductors | Microprocesseur | QorIQ LS1024A | RISC | ARM Cortex A9 | ARM | 2 | 32 | 32KB | 32KB | No | 0 | 2 | 2 | 2 | 1 | 1 | 0 | 0 | Tray | I2C/I2S/SPI/UART/USB | 625 | FCBGA | BGA | No | No | No | No | No | 5A002a.1. | No | No | ||||||||||||||||||||
SCF5250LAG100
MPU ColdFire MCF52xx Processor RISC 32bit 0.13um 100MHz 3.3V Automotive AEC-Q100 144-Pin LQFP Tray
|
|
NXP Semiconductors | Microprocesseur | ColdFire MCF52xx Processor | RISC | ColdFire | 1 | 32 | 0.13um | 8KB | No | Yes | 0 | 2 | 0 | 1 | 2 | 0 | 0 | 0 | Tray | 436 | I2C/SPI/UART | 144 | LQFP | QFP | No | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | ||||||||||||||||||
LS1084AXE7MQA
MPU QorIQ LS1084A RISC 64bit 1.2GHz 780-Pin FBGA Tray
|
|
NXP Semiconductors | Microprocesseur | QorIQ LS1084A | RISC | ARM Cortex A53 | ARM | 8 | 64 | 32KB | Yes | 32KB | No | RGMII/SGMII | 0 | 4 | 2 | 1 | 4 | 0 | 0 | 10 | Tray | Ethernet/I2C/SPI/UART/USB | 780 | FBGA | BGA | No | No | No | No | 5A002.a.1 | No | No | |||||||||||||||||||
MPC8347CVVAGDB
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.13um 400MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
|
|
NXP Semiconductors | Microprocesseur | 672 | TBGA | BGA | No | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||
P1010NXE5KHB
MPU QorIQ P1010 32bit 45nm 1GHz 425-Pin TEPBGA1 Tray
|
|
NXP Semiconductors | Microprocesseur | QorIQ P1010 | e500 | e500 | 1 | 32 | 45nm | Yes | No | RGMII/SGMII | 10Mbps/100Mbps/1000Mbps | 0 | 2 | 1 | 1 | 2 | 0 | 2 | 3 | Tray | CAN/Ethernet/I2C/SPI/UART/USB | 425 | TEPBGA1 | BGA | No | No | No | No | No | 5A002A1 | Yes | No | |||||||||||||||||||
P1012NSN2HFB
MPU QorIQ P1012 RISC 32bit 45nm 800MHz 689-Pin TEBGA II Tray
|
|
NXP Semiconductors | Microprocesseur | QorIQ P1012 | RISC | e500 | e500 | 1 | 32 | 45nm | 32KB | No | 32KB | No | RGMII/SGMII | 10Mbps/100Mbps/1000Mbps | 0 | 4 | 1 | 1 | 2 | 0 | 0 | 3 | Tray | Ethernet/I2C/SPI/UART/USB | 689 | TEBGA II | BGA | No | No | No | No | No | 3A991A2 | Yes | No | ||||||||||||||||
P2010NXN2HFC
MPU QorIQ P2010 RISC 32bit 45nm 800MHz 689-Pin TEBGA II Tray
|
|
NXP Semiconductors | Microprocesseur | QorIQ P2010 | RISC | e500 | e500 | 1 | 32 | 45nm | 32KB | Yes | 32KB | No | MII/RMII/RGMII/SGMII | 10Mbps/100Mbps/1000Mbps | 0 | 2 | 2 | 1 | 2 | 0 | 0 | 3 | Tray | Ethernet/I2C/SPI/UART/USB | 689 | TEBGA II | BGA | No | No | No | No | No | 3A991A2 | Yes | No | ||||||||||||||||
P2020NXE2KHC
MPU QorIQ P2020 RISC 32bit 45nm 1GHz 689-Pin TEBGA II Tray
|
|
NXP Semiconductors | Microprocesseur | QorIQ P2020 | RISC | e500 | e500 | 2 | 32 | 45nm | 32KB | No | 32KB | No | MII/RMII/RGMII/SGMII | 10Mbps/100Mbps/1000Mbps | 0 | 2 | 1 | 1 | 2 | 0 | 0 | 3 | Tray | Ethernet/I2C/SPI/UART/USB | 689 | TEBGA II | BGA | No | Unknown | No | No | No | No | 5A002A1 | Yes | No | |||||||||||||||
P2020NXE2MHC
MPU QorIQ P2020 RISC 32bit 45nm 1.2GHz 689-Pin TEBGA II Tray
|
|
NXP Semiconductors | Microprocesseur | QorIQ P2020 | RISC | e500 | e500 | 2 | 32 | 45nm | 32KB | Yes | 32KB | No | MII/RMII/RGMII/SGMII | 10Mbps/100Mbps/1000Mbps | 0 | 2 | 2 | 1 | 2 | 0 | 0 | 3 | Tray | Ethernet/I2C/SPI/UART/USB | 689 | TEBGA II | BGA | No | No | No | No | No | 5A002a.1. | Yes | No | ||||||||||||||||
P2040NSN7MMC
MPU QorIQ P2040 32bit 45nm 1.2GHz 780-Pin FCBGA Tray
|
|
NXP Semiconductors | Microprocesseur | QorIQ P2040 | e500 | e500 | 4 | 32 | 45nm | 32KB | No | 32KB | No | RGMII/SGMII | 10Mbps/100Mbps/1000Mbps | 0 | 2 | 1 | 1 | 4 | 0 | 0 | 1 | Tray | Ethernet/I2C/SPI/UART/USB | 780 | FCBGA | BGA | No | No | No | No | No | 3A991a.1. | No | No | |||||||||||||||||
P2040NXN7MMC
MPU QorIQ P2040 RISC 32bit 45nm 1.2GHz 780-Pin FCBGA Tray
|
|
NXP Semiconductors | Microprocesseur | QorIQ P2040 | RISC | e500 | 4 | 32 | 45nm | 32KB | 32KB | No | 10Mbps/100Mbps/1000Mbps | 0 | 2 | 1 | 1 | 4 | 0 | 0 | 1 | Ethernet/I2C/SPI/UART/USB | 780 | FCBGA | BGA | No | No | No | No | No | 3A991a.1. | No | No | ||||||||||||||||||||
P2040NSN7KLC
MPU QorIQ P2040 RISC 32bit 45nm 1GHz 1.5V/1.8V/2.5V/3.3V 780-Pin FCBGA Tray
|
|
NXP Semiconductors | Microprocesseur | QorIQ P2040 | RISC | e500mc | e500 | 4 | 32 | 45nm | 32KB | Yes | 32KB | No | RGMII/SGMII | 10Mbps/100Mbps/1000Mbps | 0 | 2 | 2 | 1 | 4 | 0 | 0 | 6 | Tray | Ethernet/I2C/SPI/UART/USB | 780 | FCBGA | BGA | No | No | No | No | No | 3A991a.1. | No | No | ||||||||||||||||
P4040NSN7PNC
MPU QorIQ P4040 RISC 32bit 45nm 1.5GHz 1.5V/1.8V/2.5V/3.3V 1295-Pin FCBGA Tray
|
|
NXP Semiconductors | Microprocesseur | QorIQ P4040 | RISC | e500mc | e500 | 4 | 32 | 45nm | 32KB | No | 32KB | No | 0 | 2 | 1 | 1 | 2 | 0 | 0 | 3 | Tray | Ethernet/I2C/SPI/UART/USB | 1295 | FCBGA | BGA | No | No | No | No | No | 3A991a.1. | No | No | ||||||||||||||||||
MSC8156SAG1000B
DSP 32bit/64bit 1GHz 1000MIPS 783-Pin FCBGA Tray
|
|
NXP Semiconductors | DSP | 783 | FCBGA | BGA | No | Yes | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||
MPC860SRZQ66D4
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 66MHz 357-Pin BGA Tray
|
|
NXP Semiconductors | Microprocesseur | 357 | BGA | BGA | No | No | No | No | No | 3A991a.2. | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
MPC885VR133
MPU MPC8xx RISC 32bit 0.18um 133MHz 3.3V 357-Pin BGA Tray
|
|
NXP Semiconductors | Microprocesseur | 357 | BGA | BGA | No | Unknown | No | No | No | No | 5A002A1 | Yes | No | ||||||||||||||||||||||||||||||||||||||
MC68EN360AI25L
MPU ColdFire M683xx Processor RISC 32bit 0.57um 25MHz 240-Pin FQFP Tray
|
|
NXP Semiconductors | Microprocesseur | ColdFire M683xx Processor | RISC | CPU32 | ColdFire | 1 | 32 | 0.57um | Yes | No | 10Mbps | 0 | 2 | 0 | 1 | 0 | 0 | 0 | 0 | Tray | SPI/UART | 240 | FQFP | QFP | Unknown | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||
MCF5307AI66B
MPU ColdFire MCF5xxx Processor RISC 32bit 0.32um 66MHz 3.3V 208-Pin FQFP Tray
|
|
NXP Semiconductors | Microprocesseur | 208 | FQFP | QFP | Unknown | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||
MCF5407CAI220
MPU ColdFire MCF5xxx Processor RISC 32bit 0.22um 220MHz 3.3V 208-Pin FQFP Tray
|
|
NXP Semiconductors | Microprocesseur | 208 | FQFP | QFP | No | Unknown | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||
MCF52274CLU120
MPU ColdFire MCF5227x Processor RISC 32bit 120MHz 176-Pin LQFP Tray
|
|
NXP Semiconductors | Microprocesseur | 176 | LQFP | QFP | No | Yes | No | No | No | No | 3A991A2 | Yes | No | ||||||||||||||||||||||||||||||||||||||
MCF5272CVM66
MPU ColdFire MCF5xxx Processor RISC 32bit 66MHz 3.3V 196-Pin MAP-BGA Tray
|
|
NXP Semiconductors | Microprocesseur | ColdFire MCF5xxx Processor | RISC | ColdFire | ColdFire | 1 | 32 | 1KB | Yes | No | MII | 10Mbps/100Mbps | 0 | 2 | 1 | 1 | 0 | 0 | 0 | 1 | Tray | Ethernet/SPI/UART/USB | 196 | MAP-BGA | BGA | No | Yes | No | No | No | No | 3A991A2 | Yes | No | |||||||||||||||||
MCF5272CVF66
MPU ColdFire MCF5xxx Processor RISC 32bit 66MHz 3.3V 196-Pin MAP-BGA Tray
|
|
NXP Semiconductors | Microprocesseur | 196 | MAP-BGA | BGA | No | Yes | No | No | No | No | 3A991a.2. | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
MPC8309VMAHFCA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.09um 417MHz 1.8V/3.3V 489-Pin MAP-BGA Tray
|
|
NXP Semiconductors | Microprocesseur | 489 | MAP-BGA | BGA | No | No | No | No | No | 3A991a.2. | Yes | No |