Omron Autres relais
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Contact Arrangement | AC Coil Voltage - (V) | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Mounting | Termination Style | Product Weight - (g) | Number of Terminals | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Contact Form | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MY4H-US AC110/120
Electromechanical Relay 110/120VAC 4.43KOhm 3A 4PDT(28.5x22x35)mm Socket Hermetically Sealed Relay
|
|
Omron | Autres relais | Hermetically Sealed Relay | 4PDT | 110|120 | 9.2 | 4.43K | 96VAC | 125 | 125 | Socket | Solder Lug | 50 | 14 | 28.5 | 35 | 22 | 4 Form C | No | No | No | No | No | EAR99 | No | No | ||||||||
MY4HUSDC24
Electromechanical Relay 24VDC 650Ohm 3A 4PDT(28.5x22x35)mm Socket Hermetically Sealed Relay
|
|
Omron | Autres relais | Hermetically Sealed Relay | 4PDT | 24 | 36.9 | 650 | 19.2VDC | 125 | 125 | Socket | Solder Lug | 50 | 14 | 28.5 | 35 | 22 | 4 Form C | No | No | No | No | No | EAR99 | No | No | ||||||||
MY4HUSDC12
Electromechanical Relay 12VDC 160Ohm 3A 4PDT(28.5x22x35)mm Socket Hermetically Sealed Relay
|
|
Omron | Autres relais | Hermetically Sealed Relay | 4PDT | 12 | 75 | 160 | 9.6VDC | 125 | 125 | Socket | Solder Lug | 50 | 14 | 28.5 | 35 | 22 | 4 Form C | No | No | No | No | No | EAR99 | No | No | ||||||||
G7SA3A1BDC12
Electromechanical Relay 12VDC 400Ohm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Safety Relay
|
|
Omron | Autres relais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
445101091
Electromechanical Relay 24VDC 24VAC 8A 4PST-NO/DPST-NC(114x22.5x99)mm DIN Rail Safety Relay
|
|
Omron | Autres relais | Safety Relay | 4PST-NO|DPST-NC | 24 | 24 | 250 | 50 | DIN Rail | Screw Terminal | 250 | 16 | 114 | 99 | 22.5 | 2 Form B|4 Form A | No | No | No | No | EAR99 | |||||||||||||
K8DTPH1CN
Electromechanical Relay 10A SPDT(17.5x90x100)mm DIN Rail Monitoring Relay
|
$78.89
Par unité
|
Omron | Autres relais | Monitoring Relay | SPDT | 480 | DIN Rail | Screw Terminal | 100 | 17.5 | 100 | 90 | 1 Form C | No | No | No | No | 4548583773851 | Yes | Yes | |||||||||||||||
K8AKAS124VACDC Electromechanical Relay 5A SPDT(22.5x100x95)mm DIN Rail Single Phase Relay |
De $157.39 à $192.55
Par unité
|
Omron | Autres relais | Single Phase Relay | SPDT | 250 | DIN Rail | Screw Terminal | 150 | 9 | 22.5 | 95 | 100 | 1 Form C | No | No | No | No | 4548583402232 | Yes | Yes | ||||||||||||||
K8AKVW2100240VAC
Electromechanical Relay 100 to 240VAC 5A SPDT/SPDT(22.5x100x90)mm DIN Rail Voltage Relay
|
De $148.93 à $166.76
Par unité
|
Omron | Autres relais | Voltage Relay | SPDT | 100 to 240 | 250 | 30 | DIN Rail | Screw Terminal | 150 | 12 | 22.5 | 90 | 100 | 1 Form C | No | No | No | No | EAR99 | Yes | Yes |