Panasonic Condensateur électrique double couche - Supercondos
N° de référence | Prix | Stock | Fabricant | Catégorie | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Polarity | Packaging | Terminal Pitch - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EECHW0D706
Cap Supercap 70F 2.1V -20% to 40% ( 18 X 50mm ) Radial 7.5mm 0.1 Ohm 1000h 60°C Bulk
|
|
Panasonic | Condensateur électrique double couche - Supercondos | 70F | -20% to 40% | 2.1VDC | 1000 | Radial | 18 X 50 | Polar | Bulk | 7.5 | No | No | No | No | No | No | ||||||||
EECHW0D506
Cap Supercap 50F 2.3V -20% to 40% ( 18 X 40mm ) Radial 7.5mm 0.1 Ohm 1000h 60°C Bulk
|
|
Panasonic | Condensateur électrique double couche - Supercondos | 50F | -20% to 40% | 2.3VDC | 1000 | Radial | 18 X 40 | Polar | Bulk | 7.5 | No | No | No | No | No | No | ||||||||
EECHZ0E475
Cap Supercap 4.7F 2.5V -20% to 40% ( 20 X 10mm ) Radial 5mm 0.3 Ohm 1000h 70°C Bulk
|
|
Panasonic | Condensateur électrique double couche - Supercondos | 4.7F | -20% to 40% | 2.5VDC | 1000 | Radial | 20 X 10 | Polar | Bulk | 5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||
EECRG0V155VN
Cap Supercap 1.5F 3.6V -20% to 80% ( 19 X 5.5 X 21mm ) Radial Stacked Coin 5mm 0.02 Ohm 2000h 85°C Tray
|
|
Panasonic | Condensateur électrique double couche - Supercondos | 1.5F | -20% to 80% | 3.6VDC | 2000 | Stacked Coin | Radial | 19 X 5.5 X 21 | Polar | Tray | 5 | Unknown | No | No | No | No | EAR99 | No | ||||||
EECRG0V155V
Cap Supercap 1.5F 3.6V -20% to 80% ( 19 X 5.5mm ) Radial Stacked Coin 5mm 0.02 Ohm 2000h 85°C Bulk
|
|
Panasonic | Condensateur électrique double couche - Supercondos | 1.5F | -20% to 80% | 3.6VDC | 2000 | Stacked Coin | Radial | 19 X 5.5 | Polar | Bulk | 5 | No | Unknown | No | No | No | No | EAR99 | No | |||||
EECRG0V224V
Cap Supercap 0.22F 3.6V -20% to 80% (10.5 X 5mm) Radial Stacked Coin 5mm 50 Ohm 2000h 85°C Bulk
|
Stock
20 000
|
Panasonic | Condensateur électrique double couche - Supercondos | 0.22F | -20% to 80% | 3.6VDC | 50 | Standard | 2000 | Stacked Coin | Radial | 10.5 X 5 | Polar | Bulk | 5 | No | No | No | No | No | No | |||||
EECRG0V224VN
Cap Supercap 0.22F 3.6V -20% to 80% ( 10.5 X 5 X 11.5mm ) Radial Stacked Coin 5mm 0.05 Ohm 2000h 85°C Bulk
|
|
Panasonic | Condensateur électrique double couche - Supercondos | 0.22F | -20% to 80% | 3.6VDC | 2000 | RoHS Compliant | Stacked Coin | Radial | 10.5 X 5 X 11.5 | Polar | Bulk | 5 | Unknown | No | No | No | No | EAR99 | No | |||||
EECS5R5V474
Cap Supercap 0.47F 5.5V -20% to 150% ( 19 X 5.5mm ) Radial Stacked Coin 5mm 0.03 Ohm 1000h 70°C Tray
|
|
Panasonic | Condensateur électrique double couche - Supercondos | 0.47F | -20% to 150% | 5.5VDC | 1000 | Stacked Coin | Radial | 19 X 5.5 | Polar | Tray | 5 | No | No | No | No | No | EAR99 | No |