ROHM Semiconductor GP BJT
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2SA1579T106S
Trans GP BJT PNP 120V 0.05A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | 3 | UMT | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
2SA1576AT106Q
Trans GP BJT PNP 50V 0.15A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | 3 | UMT | SOT | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
2SA1576AT106
Trans GP BJT PNP 50V 0.15A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 60 | 50 | 6 | 0.15 | 200 | 140(Typ) | 0.5@5mA@50mA | Tape and Reel | 3 | UMT | SOT | Unknown | No | No | No | No | EAR99 | No | No | ||||||
2SAR533P5T100
Trans GP BJT PNP 50V 3A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 50 | 50 | 6 | 3 | 180@50mA@3V | 2000 | 300(Typ) | 0.4@50mA@1A | Tape and Reel | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | |||||||
2SAR523MT2L
Trans GP BJT PNP 50V 0.1A 3-Pin VMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 50 | 50 | 5 | 0.1 | 120@1mA@6V | 150 | 300(Typ) | 0.4@5mA@50mA | Tape and Reel | 3 | VMT | VMT | No | No | No | No | EAR99 | No | No | ||||||
2SAR523EBTL
Trans GP BJT PNP 50V 0.1A 3-Pin EMTF T/R
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 50 | 50 | 5 | 0.1 | 120@1mA@6V | 150 | 300(Typ) | 0.4@5mA@50mA | Tape and Reel | 3 | EMTF | SC-89 | No | No | No | No | EAR99 | No | No | ||||||
2SAR522UBTL
Trans GP BJT PNP 20V 0.2A 3-Pin UMTF T/R
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 20 | 20 | 5 | 0.2 | 120@1mA@2V | 200 | 350(Typ) | 0.3@10mA@100mA | Tape and Reel | 3 | UMTF | No | No | No | No | EAR99 | No | No | |||||||
2SB1182TLQ
Trans GP BJT PNP 32V 2A 10000mW 3-Pin(2+Tab) CPT T/R
|
|
Rohm | GP BJT | 3 | CPT | TO-252 | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2SB1561T100Q
Trans GP BJT PNP 60V 2A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single Dual Collector | 1 | 60 | 60 | 6 | 2 | 120@500mA@2V | 2000 | 200(Typ) | 0.35@50mA@1A | Tape and Reel | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | |||||||
2SB1690KT146
Trans GP BJT PNP 12V 2A 200mW 3-Pin SMT T/R
|
|
Rohm | GP BJT | 3 | SMT | SMD | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
2SB1590KT146Q
Trans GP BJT PNP 15V 1A 200mW 3-Pin SMT T/R
|
|
Rohm | GP BJT | 3 | SMT | SMD | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
2SB1697T100
Trans GP BJT PNP 12V 2A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
2SB1698T100
Trans GP BJT PNP 30V 1.5A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
2SC4726TLP
Trans GP BJT NPN 11V 0.05A 150mW 3-Pin EMT T/R
|
|
Rohm | GP BJT | NPN | Bipolar Power | Single | 1 | 20 | 11 | 3 | 0.05 | 82@5mA@10V | 150 | 3200(Typ) | 0.5@5mA@10mA | Tape and Reel | 3 | EMT | SOT | No | Yes | No | No | No | No | EAR99 | No | No | ||||
2SD2351T106W
Trans GP BJT NPN 50V 0.15A 3-Pin UMT T/R
|
|
Rohm | GP BJT | NPN | Bipolar Power | Single | 1 | 60 | 50 | 12 | 0.15 | 1200@1mA@5V | 200 | 250(Typ) | 0.3@5mA@50mA | Tape and Reel | 3 | UMT | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
2SD2675TL
Trans GP BJT NPN 30V 1A 3-Pin TSMT T/R
|
|
Rohm | GP BJT | NPN | Bipolar Power | Single | 1 | 30 | 30 | 6 | 1 | 270@100mA@2V | 1000 | 320(Typ) | 0.35@25mA@500mA | Tape and Reel | 3 | TSMT | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
2SD2704KT146
Trans GP BJT NPN 20V 0.3A 3-Pin SMT T/R
|
|
Rohm | GP BJT | NPN | Bipolar Power | Single | 1 | 50 | 20 | 25 | 0.3 | 820@4mA@2V | 200 | 35(Typ) | 0.1@3mA@30mA | Tape and Reel | 3 | SMT | SMD | No | No | No | No | EAR99 | No | No | ||||||
2SAR512PT100
Trans GP BJT PNP 30V 2A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single Dual Collector | 1 | 30 | 30 | 6 | 2 | 200@100mA@2V | 2000 | 430(Typ) | 0.4@35mA@700mA | Tape and Reel | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | |||||||
2SAR553P5T100
Trans GP BJT PNP 50V 2A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single Dual Collector | 1 | 50 | 50 | 6 | 2 | 180@50mA@2V | 2000 | 320(Typ) | 0.4@35mA@700mA | Tape and Reel | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | |||||||
2SAR552P5T100
Trans GP BJT PNP 30V 3A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 30 | 30 | 6 | 3 | 200@500mA@2V | 2000 | 330(Typ) | 0.4@50mA@1A | Tape and Reel | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | |||||||
2SAR553PT100
Trans GP BJT PNP 50V 2A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single Dual Collector | 1 | 50 | 50 | 6 | 2 | 180@50mA@2V | 2000 | 320(Typ) | 0.4@35mA@700mA | Tape and Reel | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | |||||||
2SB1198KT146R
Trans GP BJT PNP 80V 0.5A 200mW 3-Pin SMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 80 | 80 | 5 | 0.5 | 180@100mA@3V | 200 | 180(Typ) | 0.5@50mA@0.5A | Tape and Reel | 3 | SMT | SMD | No | No | No | No | EAR99 | No | No | |||||
2SCR554P5T100
Trans GP BJT NPN 80V 1.5A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | NPN | Bipolar Power | Single Dual Collector | 1 | 80 | 80 | 6 | 1.5 | 120@100mA@3V | 2000 | 300(Typ) | 0.3@25mA@500mA | Tape and Reel | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | |||||||
2SCR544P5T100
Trans GP BJT NPN 80V 2.5A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | NPN | Bipolar Power | Single Dual Collector | 1 | 80 | 80 | 6 | 2.5 | 120@100mA@3V | 2000 | 280(Typ) | 0.3@50mA@1A | Tape and Reel | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | |||||||
2SA1037AKT146
Trans GP BJT PNP 50V 0.15A 200mW 3-Pin SMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 60 | 50 | 6 | 0.15 | 200 | 140(Typ) | 0.5@5mA@50mA | Tape and Reel | 3 | SMT | SMD | No | No | No | No | EAR99 | No | No |